Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V82ZA12PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D14 | 0In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 90.2 V | 145 V | 14 mm | 4.5 kA | 15 J | 3.38 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S131MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THRM PROTECT VARISTR 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 130 VAC | 175 VDC | 184.5 VDC to 225.5 VDC | 345 V | 40 kA | 310 J | 10 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V07E130PL1B5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 130V 7mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V130LA10APX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 228 V | 340 V | 14 mm | 4.5 kA | 38 J | 1 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: V14E150PL4B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 200 VDC | 395 V | Bulk | ||||||||||||||||
Mfr: V20E320PL4B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 420 VDC | 396 V | 840 V | 20 mm | 10 kA | 160 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | ZA | 127 VDC | 250 V | Bulk | |||||||||||||||||
Mfr: V20E300PL4B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 385 VDC | 775 V | Bulk | ||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 14 mm | 1 kA | 10 J | 4.84 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 10 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 2.5 kA | 65 J | 110 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 195 VAC | 250 VDC | 300 V | 495 V | 14 mm | 6 kA | 75 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 17 mm | 10 kA | 325 J | 350 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 17 mm | 10 kA | 440 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 750 V | 12 kA | 300 J | 1.05 nF | - 40 C | + 125 C | Reel | |||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 385 VAC | 505 VDC | 620 V | 1.15 kV | 12 kA | 420 J | 610 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: V26MLA1210NHAUTO TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 1040pF 1210 AEC-Q200 MLA AUTO | Not Available Online | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 300 A | 1.2 J | 1.48 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 5 mm | 800 A | 6 J | 310 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 20 mm | 10 kA | 100 J | 5.2 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 150 V | 250 V | 5 mm | 800 A | 9 J | 200 pF | Bulk | ||||||||
Mfr: V20E17PL1B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | LV UltraMOV | Bulk | ||||||||||||||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 14 mm | 6.5 kA | 210 J | 180 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 400 A | 4 J | 500 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 17 mm | 6.5 kA | 130 J | 450 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 23 mm | 6.5 kA | 115 J | 10 nF | - 40 C | + 85 C | AEC-Q200 | Bulk |