Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 250 A | 5 J | 150 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 13 V | 4.5 kA | 100 mJ | 1.38 nF | - 55 C | + 125 C | Reel | |||||||
Mfr: V14MLA0805NA TTI: V14MLA0805NA Littelfuse Availability: 0In Stock2.500 On Order Expected 24-Feb-27 Varistors 14 VDC .3J 32 V-CLMP | 0In Stock2.500 On Order Expected 24-Feb-27 | MLA | 0805 (2012 metric) | 14 VDC | 32 V | 560 pF | Bulk | ||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.001 kV | 1.5 kV | 10 mm | 2.5 kA | 65 J | 90 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 198 V to 242 V | 360 V | 14 mm | 4.5 kA | 42 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 130 VAC | 175 VDC | 200 V | 340 V | 250 A | 4 J | 180 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 140 VAC | 180 VDC | 220 V | 360 V | 250 A | 5 J | 160 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.5 VAC | 9 VDC | 16 V | 25.5 V | 4.5 kA | 100 mJ | 520 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | UltraMOV | 505 VDC | 1.025 kV | Reel | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 198 V | 300 V | 7 mm | 1.2 kA | 10 J | 200 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 90.2 V | 135 V | 7 mm | 1.2 kA | 4 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock20.500 On Order Expected | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 14.4 V to 21.6 V | 37 V | 20 mm | 2 kA | 80 J | 22 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 38 V | 60 V | 30 A | 100 mJ | 110 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: TMOV20RP625E TTI: TMOV20RP625E Littelfuse Availability: 2.400In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 2.400In Stock | TMOV | MOVs | PCB Mount | Radial | 625 VAC | 1.1 kVDC | 1.1 kV | 1.65 kV | 20 mm | 10 kA | 400 J | 250 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP300E TTI: TMOV14RP300E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 517 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP320E TTI: TMOV14RP320E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 413 V | 620 V | 20 mm | 9 kA | 300 J | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.625 kV | 25 mm | 22 kA | 800 J | 660 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | SM20 | MOVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 40 V | 63 V | 26 mm | 2 kA | 20 J | 12 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 200 V | 10 mm | 1 kA | 12 J | 750 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock3.000 On Order Expected 24-Feb-27 | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 850 V | 7 mm | 1.2 kA | 25 J | 65 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 1.24 kV | 5 mm | 400 A | 17 J | 30 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 23 V to 31.1 V | 59 V | 5 mm | 100 A | 250 mJ | 300 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 21 VAC | 27 VDC | 36.3 V | 58 V | 20 mm | 1.5 kA | 70 J | 13 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 125 VAC | 153 VDC | 180 V | 295 V | 250 A | 4 J | 200 pF | - 55 C | + 125 C | Reel |