Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 198 V | 290 V | 10 mm | 400 A | 5 J | 50 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 79 V | 7 mm | 250 A | 1.2 J | 1.1 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 64 V | 10 mm | 500 A | 3 J | 3.495 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 10 mm | 2.5 kA | 30 J | 350 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 50 V to 62 V | 103 V | 14 mm | 1 kA | 10 J | 3.9 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 108 V | 5 mm | 100 A | 500 mJ | 180 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 14 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 92 VAC | 127 VDC | 240 V | 5 mm | 100 A | 60 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 5 mm | 400 A | 13 J | 33 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 110 V | 175 V | 5 mm | 400 A | 2.5 J | 90 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 775 V | 5 mm | 400 A | 12 J | 35 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 79 V | 5 mm | 100 A | 300 mJ | 220 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 324 V to 396 V | 595 V | 14 mm | 4.5 kA | 70 J | 550 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 350 VAC | 460 VDC | 560 V | 1.05 kV | 12 kA | 400 J | 730 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 39.6 V | 63 V | 20 mm | 2 kA | 80 J | 12 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | MHS | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 42 VDC | 135 V | 10 mJ | 3 pF | - 55 C | + 125 C | Reel | ||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 250 A | 6 J | 100 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 510 VAC | 510 VDC | 902 V | 1.35 kV | 20 mm | 9 kA | 440 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | 95 VAC | 127 VDC | 255 V | 14 mm | 50 A | 1.4 nF | Bulk | ||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 14 mm | 6 kA | 48 J | 220 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | 14 VAC | 18 VDC | 51 V | 5 mm | 2 A | 400 pF | Bulk | ||||||||||||||
Not Available Online | MLE | Bulk | |||||||||||||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 264 VAC | 365 VDC | 700 V | 3 mm | 100 A | 11 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 14 mm | 6 kA | 100 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V0603MHS12NR TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MHS | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 55 V | 0.015 J | 12 pF | - 55 C | + 125 C | Reel |