Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | SM7 | Reel | |||||||||||||||||||
Mfr: TMOV14RP300ML2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Bulk | |||||
Not Available Online | SM7 | Reel | |||||||||||||||||||
Mfr: V14P42AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 42V 14mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 42 VAC | 50 VDC | 68 V | 135 V | 23 mm | 10 A | 50 J | 4 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 115 VAC | 153 VDC | 198 V | 300 V | 1.2 kA | 10 J | 200 pF | - 40 C | + 85 C | Reel | |||||||
Not Available Online | M | PCB Mount | Axial | 510 VAC | 675 VDC | 1.335 kV | 40.2 mm | 40 kA | 1.04 kJ | 1.36 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | ZA | Bulk | |||||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
Mfr: V20E30AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 20mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 20 A | 90 J | 12 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V20P17AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 20mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 9 mm | 20 A | 35 J | 18.75 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Not Available Online | ZA | Bulk | |||||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.75 kA | 10 J | 800 pF | Bulk | ||||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 20 mm | 10 kA | 290 J | 800 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V20H320PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 10000A 750pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 20 mm | 10 kA | 320 J | 750 pF | - 55 C | + 125 C | Bulk | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 14 mm | 6.5 kA | 150 J | 3.801 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.65 kV | 14 mm | 6.5 kA | 235 J | 160 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 20 mm | 10 kA | 325 J | 700 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 14 mm | 6 kA | 80 J | 450 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 82 V | 135 V | 5 mm | 800 A | 5 J | 350 pF | Bulk | ||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 400 A | 2 J | 790 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 23 mm | 10 kA | 70 J | 12.5 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 20 VAC | 20 VDC | 33 V | 65 V | 17 mm | 6.5 kA | 20 J | 9.29 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 17 mm | 6.5 kA | 130 J | 450 pF | - 40 C | + 125 C | AEC-Q200 | Bulk |