M - Littelfuse - Varistors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | M | PCB Mount | Axial | 175 VAC | 230 VDC | 450 V | 40.2 mm | 40 kA | 500 J | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 300 VAC | 400 VDC | 765 V | 40.2 mm | 40 kA | 740 J | 2.3 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 125 VAC | 150 VDC | 295 V | 40.2 mm | 40 kA | 340 J | 6.4 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 140 VAC | 185 VDC | 355 V | 40.2 mm | 40 kA | 420 J | 5 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 250 VAC | 330 VDC | 640 V | 40.2 mm | 40 kA | 660 J | 2.8 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 275 VAC | 369 VDC | 700 V | 40.2 mm | 40 kA | 700 J | 2.5 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 385 VAC | 500 VDC | 1.01 kV | 40.2 mm | 40 kA | 860 J | 1.8 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 420 VAC | 560 VDC | 1.1 kV | 40.2 mm | 40 kA | 920 J | 1.64 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 440 VAC | 600 VDC | 1.16 kV | 40.2 mm | 40 kA | 940 J | 1.58 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 460 VAC | 630 VDC | 1.22 kV | 40.2 mm | 40 kA | 980 J | 1.5 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 320 VAC | 420 VDC | 825 V | 40.2 mm | 40 kA | 780 J | 2.16 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 750 VAC | 970 VDC | 1.95 kV | 40.2 mm | 40 kA | 1.34 kJ | 920 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | MOVs | PCB Mount | Axial | 150 VAC | 200 VDC | 240 V | 390 V | 40.2 mm | 40 kA | 440 J | 4.6 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | M | PCB Mount | Axial | 510 VAC | 675 VDC | 1.335 kV | 40.2 mm | 40 kA | 1.04 kJ | 1.36 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 230 VAC | 300 VDC | 585 V | 40.2 mm | 40 kA | 600 J | 3 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 550 VAC | 730 VDC | 1.475 kV | 40.2 mm | 40 kA | 1.1 kJ | 1.26 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 625 VAC | 850 VDC | 1.625 kV | 40.2 mm | 40 kA | 1.2 kJ | 1.11 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 130 VAC | 175 VDC | 335 V | 40.2 mm | 40 kA | 380 J | 5.6 nF | - 55 C | + 85 C | Bulk |