NSM20 - Littelfuse - Varistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 750 V | 12 kA | 300 J | 1.05 nF | - 40 C | + 125 C | Reel | |||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 385 VAC | 505 VDC | 620 V | 1.15 kV | 12 kA | 420 J | 610 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 350 VAC | 460 VDC | 560 V | 1.05 kV | 12 kA | 400 J | 730 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 800 V | 12 kA | 320 J | 980 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.25 kV | 12 kA | 440 J | 490 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 950 V | 12 kA | 380 J | 820 pF | - 40 C | + 125 C | Reel |