TMOV - Littelfuse - Varistors
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV14RP275E TTI: TMOV14RP275E Littelfuse Availability: 13.500In Stock8.000 On Order Expected Varistors THERMALLY PROTECTED VARISTOR 14MM | 13.500In Stock8.000 On Order Expected | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP275E TTI: TMOV20RP275E Littelfuse Availability: 94.800In Stock70.500 On Order Expected Varistors THERMALLY PROTECTED VARISTOR 20MM | 94.800In Stock70.500 On Order Expected | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP300EL2T7 TTI: TMOV14RP300EL2T7 Littelfuse Availability: 400In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 400In Stock | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 470 VDC | 517 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP275EX3649 TTI: TMOV14RP275EX3649 Littelfuse Availability: 32.500In StockVaristors 275 VAC VARISTOR | 32.500In Stock | TMOV | Bulk | ||||||||||||||||||
0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 825 V | 1.24 kV | 14 mm | 6 kA | 180 J | 220 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 561 VDC | 561 V | 840 V | 20 mm | 10 kA | 372 J | 750 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP625E TTI: TMOV20RP625E Littelfuse Availability: 2.400In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 2.400In Stock | TMOV | MOVs | PCB Mount | Radial | 625 VAC | 1.1 kVDC | 1.1 kV | 1.65 kV | 20 mm | 10 kA | 400 J | 250 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP300E TTI: TMOV14RP300E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 517 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP320E TTI: TMOV14RP320E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP385E TTI: TMOV20RP385E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 20 mm | 10 kA | 300 J | 700 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP275EL2T7 TTI: TMOV14RP275EL2T7 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV20RP385EL2T7 TTI: TMOV20RP385EL2T7 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 1.025 kV | 20 mm | 10 kA | 700 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP320EL2T7 TTI: TMOV20RP320EL2T7 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 561 V | 840 V | 20 mm | 10 kA | 372 J | 750 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | TMOV | MOVs | PCB Mount | Radial | 510 VAC | 902 VDC | 902 V | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP550E TTI: TMOV20RP550E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 550 VAC | 715 VDC | 1.001 kV | 1.5 kV | 20 mm | 10 kA | 360 J | 300 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP130E TTI: TMOV14RP130E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 340 V | 14 mm | 6 kA | 50 J | 1 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP385EX3661 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 25mm 385V Bi-directional | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 558 V to 682 V | 1.01 kV | 20 kA | 430 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP175E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 10 kA | 135 J | 1.4 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP230E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 230 VAC | 360 VDC | 396 V | 595 V | 20 mm | 10 kA | 160 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP175M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 243 V | 450 V | 25 mm | 20 kA | 250 J | 1.9 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP250M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 250V 20KA SQ 25MM PB FREE 25S | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 640 V | 25 mm | 20 kA | 330 J | 1.4 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP320EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 561 V | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV14RP385E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 14 mm | 6 kA | 150 J | 360 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP385EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 682 V | 1.025 kV | 14 mm | 6 kA | 150 J | 360 pF | - 55 C | + 85 C | Reel |