Panasonic - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V10D431 TTI: ERZ-V10D431 Panasonic Industry Availability: 22.700In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A431 | 22.700In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 3.5 kA | 80 J | 270 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D471 TTI: ERZ-V10D471 Panasonic Industry Availability: 16.200In Stock100.000 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E08A471 | 16.200In Stock100.000 On Order Expected | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A201 TTI: ERZ-E14A201 Panasonic Industry Availability: 1.500In StockVaristors 14mm D type 200volts 10KA 140J 1300pF | 1.500In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 10 kA | 140 J | 1.3 nF | - 40 C | + 85 C | Ammo Pack | |||||
Mfr: ERZ-E14A561 TTI: ERZ-E14A561 Panasonic Industry Availability: 300In StockVaristors 14mm D type 560volts 10KA 382J 700pF | 300In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 16.5 mm | 10 kA | 382 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V171AA TTI: EZJ-Z1V171AA Panasonic Industry Availability: 8.000In StockVaristors 170V MULTILAYER VARISTOR | 8.000In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 170 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-V14D431 TTI: ERZ-V14D431 Panasonic Industry Availability: 0In Stock21.700 On Order Expected 14-Dec-26 Varistors NEW SMALLER VERSION 667-ERZ-E11A431 | 0In Stock21.700 On Order Expected 14-Dec-26 | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 155 J | 450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VF2M431 TTI: ERZ-VF2M431 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers SMD Mold | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 300 A | 10 J | - 40 C | + 85 C | Reel | |||||||
Mfr: EZJ-Z1V500AA TTI: EZJ-Z1V500AA Panasonic Industry Availability: 0In StockVaristors 50V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5 VDC | 50 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-E08A511 TTI: ERZ-E08A511 Panasonic Industry Availability: 0In Stock33.000 On Order Expected 15-Apr-27 Varistors ERZ-E 8mm 510V Bulk ZNR Surge Absorber | 0In Stock33.000 On Order Expected 15-Apr-27 | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10.5 mm | 3.5 kA | 92 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-P0V420WM TTI: EZJ-P0V420WM Panasonic Industry Availability: 0In StockVaristors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VDC | 42 V | 6 A | 47 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
0In Stock | ERZ-HF | MOVs | PCB Mount | SMD/SMT | 16 VDC | 27 V | 43 V | - 40 C | + 125 C | AEC-Q100 | Ammo Pack | ||||||||||
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VDC | 42 V | 10 A | 56 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-VGAD820 TTI: ERZ-VGAD820 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 2 nF | Reel | ||||||||
0In Stock | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 10 kA | 70 J | 6.5 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: EZJ-P0V270EM TTI: EZJ-P0V270EM Panasonic Industry Availability: 0In StockVaristors 1%, 1mA, 27V, 47pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 27 V | 4 A | 56 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-E07A241 TTI: ERZ-E07A241 Panasonic Industry Availability: 0In StockVaristors ERZ-E 7mm 240V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 2.5 kA | 33 J | 380 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.815 kV | 10 mm | 3.5 kA | 155 J | 110 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-VGED431 TTI: ERZ-VGED431 Panasonic Industry Availability: 0In Stock440.000 On Order Expected 05-Apr-27 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock440.000 On Order Expected 05-Apr-27 | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 450 pF | Reel | ||||||||
Mfr: EZJ-Z1V220JA TTI: EZJ-Z1V220JA Panasonic Industry Availability: 0In StockVaristors 22V 20A 220PF VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VDC | 22 V | 20 A | 220 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-V05D391 TTI: ERZ-V05D391 Panasonic Industry Availability: 0In StockVaristors 390V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 17 J | 80 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07A471 TTI: ERZ-E07A471 Panasonic Industry Availability: 0In Stock80.000 On Order Expected Varistors ERZ-E 7mm 470V Bulk ZNR Surge Absorber | 0In Stock80.000 On Order Expected | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 2.5 kA | 65 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 92 J | 210 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 3.5 kA | 140 J | 110 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V10V112C1 TTI: ERZ-V10V112C1 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 110 pF | Bulk | ||||||||
0In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 15.5 mm | 6 kA | 175 J | 400 pF | - 40 C | + 85 C | Bulk |