Panasonic - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-C32EK361Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 360V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 209 VAC | 300 VDC | 360 V | 595 V | 25 kA | 325 J | 3.5 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E14A271SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 270VDC 1W 7500A L/S=10mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 7.5 kA | 190 J | 1 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-A20GK522 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient /Surge Absorbers | Not Available Online | ZNR | MOVs | 5.2 kV | - 25 C | + 70 C | Bulk | ||||||||||||||
Mfr: ERZ-E07A221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 220V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 2.5 kA | 30 J | 410 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07B201CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 2.5 kA | 26 J | 430 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 200volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 11.5 mm | 4.5 kA | 47 J | 630 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 220volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 11.5 mm | 4.5 kA | 50 J | 600 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 240volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 11.5 mm | 4.5 kA | 56 J | 570 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 270volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 11.5 mm | 4.5 kA | 64 J | 530 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 430volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 11.5 mm | 4.5 kA | 99 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A821 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 820volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.025 kV | 12.5 mm | 4.5 kA | 154 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10B221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 220volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 1.025 kV | 11.5 mm | 4.5 kA | 50 J | 600 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 240volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 1.025 kV | 11.5 mm | 4.5 kA | 56 J | 570 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 390volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 1.025 kV | 11.5 mm | 4.5 kA | 91 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B561CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 560volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 1.025 kV | 11.5 mm | 4.5 kA | 120 J | 290 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B621CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 620volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 4.5 kA | 126 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10E102 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1000volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.025 kV | 12.5 mm | 4.5 kA | 182 J | 200 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10E511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 510volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 1.025 kV | 11.5 mm | 4.5 kA | 117 J | 300 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10E681 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 680volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.025 kV | 12.5 mm | 4.5 kA | 133 J | 260 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10F561 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 560volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 1.025 kV | 11.5 mm | 4.5 kA | 120 J | 290 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10F911 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 910volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 4.5 kA | 168 J | 220 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-VS34C751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 750VDC SURGE ABSORBR 1240V @ V250A | Not Available Online | VS | MOVs | PCB Mount | SMD/SMT | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: EZJ-PZV6R8GA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0201, 6.8V, 5A MAX CLAMP 20V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 3.7 VDC | 6.8 V | 5 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 44 mm | 30 kA | 560 J | - 40 C | + 85 C | ||||||||
Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 8 kA | 140 J | 1 nF | - 40 C | + 85 C | Bulk |