Panasonic - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E08B201CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10.5 mm | 3.5 kA | 35 J | 390 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08B241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 240V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10.5 mm | 3.5 kA | 42 J | 360 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B681CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 680V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08B331CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 330V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 10.5 mm | 3.5 kA | 58 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08F431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 430V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10.5 mm | 3.5 kA | 80 J | 230 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E08F621 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 620V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 11.5 mm | 3.5 kA | 92 J | 140 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E08F681 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 680V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 11.5 mm | 3.5 kA | 92 J | 130 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E08F751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 750V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 11.5 mm | 3.5 kA | 100 J | 130 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11A102 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 1000V Blk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 280 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 13 mm | 6 kA | 70 J | 690 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 270V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 13 mm | 6 kA | 99 J | 580 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E05E271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 270V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 18 J | 150 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E05A431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 430V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 29 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 44 mm | 30 kA | 680 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-E14A471S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 470VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 7.5 kA | 350 J | 750 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: EZJ-P1V270RM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 18volts 20pF VV=27volts AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 27 V | 2 A | 20 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P1V330GM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 25volts 100pF VV=33volts AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VDC | 33 V | 10 A | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-E05F331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 330V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.2 kA | 21 J | 130 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E07B361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 360V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 2.5 kA | 50 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E05A221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 220V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07A391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 390V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 2.5 kA | 53 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 220volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 11.5 mm | 4.5 kA | 50 J | 600 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 240volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 11.5 mm | 4.5 kA | 56 J | 570 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 360volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 11.5 mm | 4.5 kA | 84 J | 430 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 11.5 mm | 4.5 kA | 117 J | 300 pF | - 40 C | + 85 C | Bulk |