Panasonic - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-U21JP102 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x122x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 484 VAC | 684 VDC | 1 kV | 1.52 kV | 15 kA | 800 J | 1.2 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U21JP112 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x123x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 528 VAC | 746 VDC | 1.1 kV | 1.57 kV | 15 kA | 860 J | 1.1 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U21JP162F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x170x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 20 kA | 1.09 kJ | 630 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U23JP112 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x189x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 528 VAC | 746 VDC | 1.1 kV | 1.57 kV | 35 kA | 2.06 kJ | 3 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U23JP162F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x238x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 45 kA | 2.615 kJ | 1.8 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U25JP112 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x252x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 528 VAC | 746 VDC | 1.1 kV | 1.57 kV | 45 kA | 3.265 kJ | 5.1 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U25JP162F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x306x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 45 kA | 4.14 kJ | 3 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-E14A361S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 360VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 7.5 kA | 255 J | 900 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A391S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 390VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 7.5 kA | 275 J | 800 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | EZJ-P | Varistors | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 13 VDC | 22 V | 10 A | 150 pF | - 55 C | + 150 C | Reel | |||||||||
Mfr: EZJ-Z2Y390KM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 39V 250pF 0805 AEC-Q200 | 0In Stock | EZJZ-M | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 31 VDC | 39 V | 330 pF | - 55 C | + 150 C | Reel | |||||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 40 J | 120 pF | - 40 C | + 85 C | |||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 70 J | 770 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V14D241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E11A241 | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 84 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 2 kA | 11 J | 7 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-VF2M820 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 82V 600A VFM ZNR SURGE ABSORBER | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | 82 V | 135 V | 600 A | 3.5 J | - 40 C | + 85 C | Reel | |||||||
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 20 A | 100 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-VEAV390 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 1 kA | 5.2 nF | |||||||||
Mfr: ERZ-V20D121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 120V 6500A ZNR SUR ABSORBER 20MM | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 10 kA | 85 J | 5.5 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09V820CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 9 mm | 3.5 kA | 2 nF | |||||||||
Mfr: ERZ-VEEV330 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 2 kA | 12.2 nF | |||||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 3 A | 41 J | 12.2 nF | - 40 C | + 85 C | |||||||
Mfr: ERZ-VEEV560 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 2 kA | 6.5 nF | |||||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 20 mm | 10 kA | 382 J | 800 pF | - 40 C | + 85 C | |||||||
Mfr: ERZ-VA5D151 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 260 V | 5 mm | 800 A | 6.5 J | 300 pF | - 40 C | + 85 C |