Panasonic - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VGED270 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 2 kA | 16 nF | |||||||||
Mfr: ERZ-VGED680 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 2 kA | 5.5 nF | |||||||||
Mfr: EZJ-P0V080MA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 8V 20A MULTILAYER VARISTOR | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 8 V | 20 A | 420 pF | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
Mfr: ERZ-VA5D471 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 800 A | 60 pF | Reel | ||||||||
Mfr: ERZ-V14D330 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 33V 1000A ZNR SUR ABSORBER 14MM | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 2 kA | 9.5 J | 12.2 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10D391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 300 pF | |||||||||
Mfr: ERZ-VA7D560 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 500 A | 1.5 nF | |||||||||
Mfr: ERZ-V10D680CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 1 kA | 2.8 nF | |||||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 3.5 kA | 100 J | 160 pF | - 40 C | + 85 C | |||||||
Mfr: ERZ-V10D821C1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 3.5 kA | 140 pF | |||||||||
Mfr: EZJ-Z0V120JA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 12V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.7 VDC | 12 V | 10 A | 220 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-Z0V220HA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 22V 10A 150PF VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VDC | 22 V | 10 A | 150 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-V05D101 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 100V 600A ZNR SUR ABSORBER 5MM | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 5 mm | 800 A | 4 J | 400 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 475 V | 5 mm | 800 A | 11 J | 90 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 330V 600A ZNR SUR ABSORBER 5MM | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 570 V | 5 mm | 800 A | 13 J | 80 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 13.5 J | 70 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05V391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 12 J | 80 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05V431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 13.5 J | 70 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05V680CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 150 V | 5 mm | 250 A | 1.6 J | 580 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10D361 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E08A361 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 3.5 kA | 65 J | 300 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA7D390 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 500 A | 1.6 nF | |||||||||
Mfr: ERZ-VA7D391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 130 pF | |||||||||
Mfr: ERZ-V14D121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 120V 4500A ZNR SUR ABSORBER 14MM | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 42 J | 2.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D201CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 770 pF | |||||||||
Mfr: ERZ-V14D241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 84 J | 700 pF | - 40 C | + 85 C |