Panasonic - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E11A201CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 13 mm | 6 kA | 70 J | 690 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 240V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 13 mm | 6 kA | 84 J | 620 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E05B221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 220V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07B221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 220V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 2.5 kA | 30 J | 410 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V330GM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 26volts 100pF VV=33volts AEC-Q200 | 0In Stock | EZJZ-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 26 VDC | 33 V | 20 A | 100 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-C20EK112Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1100V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 600 VAC | 895 VDC | 1.1 kV | 1.815 kV | 8 kA | 250 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK471Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 470V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 272 VAC | 385 VDC | 470 V | 775 V | 8 kA | 150 J | 950 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK511Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 510V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 391 VAC | 415 VDC | 510 V | 845 V | 8 kA | 150 J | 930 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK821Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 820V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 463 VAC | 670 VDC | 820 V | 1.355 kV | 8 kA | 215 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C32EK102Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1000V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 568 VAC | 825 VDC | 1 kV | 1.65 kV | 25 kA | 620 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C32EK391Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 390V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 227 VAC | 320 VDC | 390 V | 650 V | 25 kA | 350 J | 3 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C32EK821Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 820V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 463 VAC | 670 VDC | 820 V | 1.355 kV | 25 kA | 545 J | 1.8 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C20EK221Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors VARISTOR 220V 8KA CHASSIS UL/CSA | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 220 V | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: ERZ-V09D241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 3.5 kA | 42 J | 380 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-C32EK391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 32MM 390V 25K ZNR SUR ABSORBER | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 250 VAC | 320 VDC | 390 V | 650 V | 25 kA | 350 J | 3 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 8 V | 3 A | 100 pF | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 36 mm | 25 kA | 400 J | - 40 C | + 85 C | ||||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 70 J | 300 pF | - 40 C | + 85 C | |||||||
Mfr: ERZ-V10D511CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 92 J | 210 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA7V121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.75 kA | 10 J | 590 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VGED751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 5 kA | 310 pF | |||||||||
Mfr: EZJ-Z0V180HA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 18V 10A 150PF VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VDC | 18 V | 10 A | 150 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 40 VDC | 65 V | 5 A | 27 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-V05D241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 475 V | 5 mm | 800 A | 11 J | 90 pF | - 40 C | + 85 C |