Panasonic - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V07V180CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 500 A | 0.9 J | 3.8 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07V390CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 500 A | 1.6 nF | |||||||||
Mfr: ERZ-VEAV751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 3.5 kA | 160 pF | |||||||||
Mfr: ERZ-VEEV102 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.65 kV | 14 mm | 5 kA | 230 pF | |||||||||
Mfr: ERZ-V09V330CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 1 kA | 6.3 nF | |||||||||
Mfr: ERZ-V10D180CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 16 nF | |||||||||
Mfr: ERZ-VA5D180 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 40 V | 5 mm | 250 A | 1.6 nF | |||||||||
Mfr: ERZ-VA5D201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 355 V | 5 mm | 800 A | 120 pF | Reel | ||||||||
Mfr: ERZ-VGAD112 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 750 VAC | 970 VDC | 1.32 kV | 1.815 kV | 10 mm | 3.5 kA | 155 J | 110 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA5V201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 355 V | 5 mm | 800 A | 120 pF | Reel | ||||||||
Mfr: ERZ-VA5V820 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 5 mm | 800 A | 460 pF | |||||||||
Mfr: ERZ-VGAD201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 3.5 kA | 430 pF | |||||||||
Mfr: ERZ-C32CK271W TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorber Type E | Not Available Online | CK | Varistors | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 36 mm | 25 kA | 255 J | - 40 C | + 85 C | |||||||
Mfr: ERZ-C40CK391B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | Not Available Online | CK | Varistors | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 44 mm | 30 kA | 435 J | - 40 C | + 85 C | |||||||
Mfr: ERZ-E05B241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 240V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 180 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 170 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A331CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 330volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 11.5 mm | 4.5 kA | 72 J | 470 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A471 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 470volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 11.5 mm | 4.5 kA | 106 J | 320 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A471CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 470volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 11.5 mm | 4.5 kA | 106 J | 320 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A561 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 560volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 11.5 mm | 4.5 kA | 120 J | 290 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A681 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 680volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.025 kV | 12.5 mm | 4.5 kA | 133 J | 260 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A751CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 750volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.025 kV | 12.5 mm | 4.5 kA | 140 J | 250 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 270volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 1.025 kV | 11.5 mm | 4.5 kA | 64 J | 530 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 360volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 1.025 kV | 11.5 mm | 4.5 kA | 84 J | 430 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10E221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 220volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 1.025 kV | 11.5 mm | 4.5 kA | 50 J | 600 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10F102 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1000volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.025 kV | 12.5 mm | 4.5 kA | 182 J | 200 pF | - 40 C | + 85 C | Reel |