Panasonic - Varistors

1.452 Results
1.452 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E05A391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 390V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
7 mm
1.2 kA
26 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 14mm D type 220volts 10KA 155J 1200pF

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
16.5 mm
10 kA
155 J
1.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 14mm D type 240volts 10KA 168J 1100pF

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
16.5 mm
10 kA
168 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A821
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 14mm D type 820volts 7.5KA 460J 500pF

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
17.5 mm
7.5 kA
460 J
500 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C40CK391W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
44 mm
30 kA
435 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-E11A471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
13 mm
6 kA
175 J
360 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A561CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 560V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A681
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 14MM 680V BULK ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
5 kA
190 J
290 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A751CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 750V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
5 kA
210 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A821
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors ERZ-E 14MM 820V BULK ZNR Surge Absorber

Not Available Online

Other Available Inventory
Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10.5 mm
3.5 kA
85 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A561
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 560V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A561CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 560V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A681CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
11.5 mm
3.5 kA
92 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05E331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 330V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
7 mm
1.2 kA
21 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11E102
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 1000V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
280 J
220 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11E241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 240V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
13 mm
6 kA
84 J
620 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11E361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 360V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
13 mm
6 kA
130 J
480 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11E391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 390V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
13 mm
6 kA
140 J
450 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11F271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 270V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
13 mm
6 kA
99 J
580 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07B331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 330V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
9 mm
2.5 kA
44 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07E621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 620V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
2.5 kA
80 J
190 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-C32CK681W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
36 mm
25 kA
450 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C32CK821W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
36 mm
25 kA
545 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10D331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
10 mm
3.5 kA
300 pF
  • ...
  • 8
  • 9
  • 10