ERZ-E-S1 - Panasonic - Varistors
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E14A511S1 TTI: ERZ-E14A511S1 Panasonic Industry Availability: 0In StockVaristors 510VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 16.5 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A331S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 330VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 16.5 mm | 7.5 kA | 228 J | 900 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A621S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 620VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 17.5 mm | 7.5 kA | 382 J | 650 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A102S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1000VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 17.5 mm | 7.5 kA | 565 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A201S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 200VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 7.5 kA | 140 J | 1.3 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A112S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1100VDC 0.6W 1mA L/S=7.5mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 200 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A112SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1100VDC 0.6W 1mA L/S=7.5mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 200 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A221S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 220VDC 0.6W 1mA L/S=7.5mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 13 mm | 6 kA | 78 J | 660 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A511SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 510VDC 0.6W 1mA L/S=7.5mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 13 mm | 6 kA | 190 J | 310 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A561S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 560VDC 0.6W 1mA L/S=7.5mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 13 mm | 6 kA | 190 J | 310 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A621S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 620VDC 0.6W 1mA L/S=7.5mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 190 J | 300 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A621SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 620VDC 0.6W 1mA L/S=7.5mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 190 J | 300 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A681S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 680VDC 0.6W 1mA L/S=7.5mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A751S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 750VDC 0.6W 1mA L/S=7.5mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 5 kA | 210 J | 280 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A911S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 910VDC 0.6W 1mA L/S=7.5mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 5 kA | 255 J | 240 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A561SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 560VDC 0.6W 1mA L/S=7.5mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 13 mm | 6 kA | 190 J | 310 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A221S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 220VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 7.5 kA | 155 J | 1.2 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A911S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 910VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17.5 mm | 7.5 kA | 510 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A431S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 430VDC 0.6W 1mA L/S=7.5mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 13 mm | 6 kA | 155 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A511S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 510VDC 0.6W 1mA L/S=7.5mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 13 mm | 6 kA | 190 J | 310 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A471SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 470VDC 0.6W 1mA L/S=7.5mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 13 mm | 6 kA | 175 J | 360 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A431S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 430VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 7.5 kA | 303 J | 800 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A561SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 560VDC 1W 7500A L/S=10mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 16.5 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A681S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 680VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 17.5 mm | 7.5 kA | 382 J | 600 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A201S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 200VDC 0.6W 1mA L/S=7.5mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 13 mm | 6 kA | 70 J | 690 pF | - 40 C | + 125 C | Bulk |