ABRACON - Varistors
332 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 50 V | 80 V | 1 kA | 2.5 J | - 55 C | + 125 C | Reel | ||||||||
0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 50 V | 80 V | 300 A | 0.8 J | - 55 C | + 125 C | Reel | ||||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.0 91.0]a.1mA 135Vclamp 300A | 0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | 82 V | 135 V | 300 A | 1.6 J | - 55 C | + 125 C | Reel | |||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 10 A | 20 mJ | 30 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18.4 VAC | 26 VDC | 31 V to 38 V | 70 V | 2 A | 5 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 2 A | 5 mJ | 5 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18.4 VAC | 26 VDC | 35 V | 58 V | 250 A | 700 mJ | 900 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: AMCV-1210H-480-T TTI: AMCV-1210H-480-T ABRACON Availability: Not Available OnlineVaristors 60 V 300 A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34.1 VAC | 48 VDC | 60 V | 110 V | 1 kA | 3 J | 600 pF | - 55 C | + 85 C | Reel | |||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 50 V | 80 V | 500 A | 1.2 J | 500 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 50 V | 80 V | 1 kA | 2.5 J | 700 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 18.4 VAC | 26 VDC | 35 V | 58 V | 1.2 kA | 7.8 J | 4 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18.4 VAC | 26 VDC | 31 V to 38 V | 70 V | 10 A | 30 mJ | 30 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 46 VAC | 60 VDC | 76 V | 130 V | 5 kA | 15 J | 1.1 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 15.6 VAC | 22 VDC | 30 V | 45 V | 1.2 kA | 6.5 J | 4.5 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 68 V | 120 V | 600 A | 4.3 J | 800 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 400 A | 1.2 J | 80 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 12.7 VAC | 18 VDC | 25 V | 40 V | 800 A | 2.3 J | 3.2 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 6.4 VAC | 9 VDC | 14 V | 20 V | 800 A | 1.2 J | 4.8 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 50 V | 75 V | 800 A | 4.2 J | 1.1 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 10 VAC | 14 VDC | 16 V to 22 V | 39 V | 10 A | 20 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 10 A | 20 mJ | 80 pF | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 85VDC 100.0 [90.0 110.0]a.1mA 165Vclamp 4500A | 0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 4.5 kA | 21 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 9VDC 14.0 [12.016.0] at 1mA 10Vclamp 800A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 6.4 VAC | 9 VDC | 14 V | 30 V | 800 A | 0.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 18VDC 25.0 [22.028.0] at 1mA 10Vclamp 800A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 12.7 VAC | 18 VDC | 25 V | 45 V | 800 A | 0.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 26VDC 35.0 [31.038.0] at 1mA 10Vclamp 1400A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 18.4 VAC | 26 VDC | 35 V | 60 V | 1.4 kA | 1 J | - 55 C | + 125 C | Reel |