Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 25 J | 156 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 1.2 kA | 33 J | 96 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 6.5 kA | 180 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: CG0201MLU-15H TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors ChipGuard 0201 0.05pF 15VDC | Not Available Online | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: CG0201MLU-30H TTI: Not Assigned Bourns Availability: 0In StockVaristors ChipGuard 0201 0.05pF 30VDC | 0In Stock | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel | |||||||||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 30 A | 0.3 J | 195 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 120 A | 0.4 J | 315 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 30 A | 0.1 J | 165 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 800 A | 6.2 J | 1 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 16.5 mm | 6 kA | 78 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 23 mm | 10 kA | 255 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 780 VDC | 1.29 kV | 20 mm | 4.5 kA | 148 J | 260 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: CGA0603MLA-19161E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 160pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 64 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 23 mm | 10 kA | 168 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 320 VAC | 415 VDC | 23 mm | 10 kA | 360 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1210 (3224 metric) | 9 VAC | 11 VDC | 40 V | 6.2 nF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1210 (3224 metric) | 25 VAC | 31 VDC | 100 V | 1 nF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 510 VAC | 675 VDC | 820 V | 1.355 kV | 7 mm | 1.2 kA | 40 J | 72 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 2.5 kA | 30 J | 600 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 10 mm | 2.5 kA | 40 J | 396 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 10 mm | 2.5 kA | 40 J | 396 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 210 VAC | 275 VDC | 330 V | 550 V | 10 mm | 2.5 kA | 43 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 65 J | 276 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 200 A | 0.6 J | 1 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 400 A | 1.6 J | 2.23 nF | - 55 C | + 150 C | AEC-Q200 | Reel |