Bourns - Varistors

1.983 Results
1.983 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ZV25K0805121NIR1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 31 VDC .3J 80 V-CLMP

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
25 VAC
31 VDC
39 V
65 V
120 A
0.2 J
260 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: CV150K5BL1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CV
MOVs
Through Hole
Radial
150 VAC
200 VDC
240 V
395 V
7 mm
400 A
9 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-14D231K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
230 VAC
300 VDC
16.5 mm
6 kA
130 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D361KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 140pF 360volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
230 VAC
396 VDC
360 V
595 V
7 mm
1.2 kA
25 J
140 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CGA0603MLA-16121E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 0603, 120pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
46 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: CGA0603MLA-26800E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 0603, 80pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
67 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MOV-20D241KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 240votls 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
240 VDC
395 V
20 mm
4.5 kA
63 J
830 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D751K
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 750volts 20mm

Not Available Online

Call
or
View Details
MOV-20DxxxK
MOVs
PCB Mount
Radial
460 VAC
750 VDC
750 V
1.24 kV
20 mm
4.5 kA
143 J
270 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D112K
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 1100volts 20mm

Not Available Online

Call
or
View Details
MOV-20DxxxK
MOVs
PCB Mount
Radial
680 VAC
1.1 kVDC
1.1 kV
1.815 kV
20 mm
4.5 kA
213 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D390KTR
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 39volts 14mm

Not Available Online

Call
or
View Details
MOV-14DxxxK
MOVs
PCB Mount
Radial
25 VAC
39 VDC
39 V
77 V
14 mm
1 kA
8.6 J
5.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D241KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 210pF 240volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
150 VAC
264 VDC
240 V
395 V
7 mm
1.2 kA
15 J
210 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D621K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 80pF 620volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
385 VAC
682 VDC
620 V
1.025 kV
7 mm
1.2 kA
33 J
80 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D121KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 830pF 120volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
75 VAC
132 VDC
120 V
200 V
10 mm
2.5 kA
18 J
830 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D180K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 5600pF 18volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
11 VAC
20 VDC
18 V
36 V
10 mm
500 A
2.1 J
5.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D221KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 450pF 220volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
PCB Mount
Radial
242 VDC
360 V
10 mm
2.5 kA
32 J
450 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D270KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 3700pF 27volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
17 VAC
30 VDC
27 V
53 V
10 mm
500 A
3 J
3.7 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D271KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 370pF 270volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
175 VAC
297 VDC
270 V
455 V
10 mm
2.5 kA
40 J
370 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D390KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
25 VAC
31 VDC
39 V
77 V
23 mm
2 kA
26 J
18 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: ZV20K2220122NIR1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
20 VAC
26 VDC
33 V
54 V
1.2 kA
8 J
6.5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV25K2220122NIR1HT
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
25 VAC
31 VDC
39 V
65 V
1.2 kA
9.5 J
5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-20D621KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 28 mm
385 VAC
505 VDC
620 V
1.025 kV
23 mm
6.5 kA
220 J
780 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D271KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
175 VAC
225 VDC
270 V
455 V
12.5 mm
2.5 kA
40 J
444 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: BVRA1210-50PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Varistors
SMD/SMT
SMD/SMT
1210 (3224 metric)
50 VAC
65 VDC
165 V
580 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV300K4032R2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
300 VAC
385 VDC
470 V
775 V
1.2 kA
30 J
140 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: IsoM5-320-B-L2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors IsoMOV 5KA 320Vrms Bulk In-Line

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
320 VAC
415 VDC
875 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
  • ...
  • 17
  • 18
  • 19