Bourns - Varistors

1.983 Results
1.983 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-10D101KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
60 VAC
85 VDC
100 V
165 V
12.5 mm
2.5 kA
15 J
1.2 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D151KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
95 VAC
125 VDC
150 V
250 V
12.5 mm
2.5 kA
22 J
804 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D221KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
140 VAC
180 VDC
220 V
360 V
12.5 mm
2.5 kA
32 J
540 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D680KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
40 VAC
56 VDC
68 V
135 V
12.5 mm
500 A
8.2 J
1.92 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D681KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
420 VAC
560 VDC
680 V
1.12 kV
12.5 mm
2.5 kA
70 J
180 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D820KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
50 VAC
65 VDC
82 V
135 V
12.5 mm
2.5 kA
12 J
1.44 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D121KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
75 VAC
100 VDC
120 V
200 V
16.5 mm
4.5 kA
32 J
2.04 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D151KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
95 VAC
125 VDC
150 V
250 V
16.5 mm
4.5 kA
40 J
1.56 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D220KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
14 VAC
18 VDC
22 V
43 V
16.5 mm
1 kA
5 J
12 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: GMOV-20D111K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
115 VAC
150 VDC
23 mm
10 kA
130 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-20D141K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
140 VAC
180 VDC
23 mm
10 kA
155 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: AV17K1206201NIR1HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Other Available Inventory
Varistors

Not Available Online

Other Available Inventory
Call
or
View Details
AVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
20 VAC
26 VDC
27 V
44 V
200 A
1.1 J
810 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: AV20K1210401NIR1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 26 VDC 1.9J 400V-CLMP

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
20 VAC
26 VDC
22 V
54 V
400 A
1.9 J
1.65 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: AV30K1206201NIR1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
30 VAC
34 VDC
47 V
77 V
200 A
2 J
530 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: PV150K3225R2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors VDC J V-CLMP

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
150 VAC
200 VDC
240 V
395 V
400 A
9 J
140 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: BVRA0603-25PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV Auto 0603 25VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVRA
Varistors
SMD/SMT
SMD/SMT
0603 (1608 metric)
25 VAC
31 VDC
36 V to 44 V
71 V
100 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D101KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
60 VAC
85 VDC
100 V
165 V
9 mm
1.2 kA
6.5 J
600 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: CG0603MLU-12E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CHIP GUARD 12VOLT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLU
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CG0201MLA-5.5MH
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 5.5VDC 10% 0201 33pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
SMD/SMT
0201 (0603 metric)
28 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV30K0805121NIR1HT
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
30 VAC
38 VDC
47 V
77 V
120 A
0.2 J
230 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV30K1206201NIR1HT
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
30 VAC
38 VDC
47 V
77 V
200 A
1.2 J
450 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D151K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 330pF 150volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
95 VAC
165 VDC
150 V
250 V
7 mm
1.2 kA
9.7 J
330 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D221K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 230pF 220volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
140 VAC
242 VDC
220 V
360 V
7 mm
1.2 kA
14 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D270KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1800pF 27volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
17 VAC
30 VDC
27 V
53 V
7 mm
250 A
1.4 J
1.8 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D361K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 140pF 360volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
230 VAC
396 VDC
360 V
595 V
7 mm
1.2 kA
25 J
140 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 26
  • 27
  • 28