Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BVRA0805-20PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 20VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 30 V to 38 V | 56 V | 250 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA1206-50PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 1206 50VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 77 V to 93 V | 138 V | 250 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 70 J | 888 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 93 J | 672 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 940 VAC | 1.2 kVDC | 1.5 kV | 2.475 kV | 20 mm | 6.5 kA | 383 J | 384 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 7 mm | 1.2 kA | 20 J | 198 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 28 J | 138 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 6.5 kA | 265 J | 600 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 480 VAC | 640 VDC | 780 V | 1.29 kV | 7 mm | 1.2 kA | 38 J | 84 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 2.5 kA | 32 J | 540 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 35 J | 504 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 210 VAC | 275 VDC | 330 V | 550 V | 10 mm | 2.5 kA | 43 J | 360 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 210 VAC | 275 VDC | 330 V | 550 V | 10 mm | 2.5 kA | 43 J | 360 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 47 J | 336 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 65 J | 276 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 70 J | 252 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 350 VAC | 460 VDC | 560 V | 925 V | 10 mm | 2.5 kA | 70 J | 216 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 350 VAC | 460 VDC | 560 V | 925 V | 10 mm | 2.5 kA | 70 J | 216 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 276 pF | - 40 C | + 105 C | Reel | ||||||
Mfr: MOV-07D511KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 320 VAC | 415 VDC | 510 V | 845 V | 9 mm | 1.2 kA | 30 J | 120 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D751KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 4.5 kA | 143 J | 324 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D271KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 175 VAC | 225 VDC | 270 V | 455 V | 23 mm | 6.5 kA | 127 J | 1.8 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: BVRA0603-20PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0603 20VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 30 V to 43 V | 67 V | 100 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 10 VAC | 14 VDC | 42 V | 8.4 nF | - 40 C | + 125 C | Reel | ||||||||||
Mfr: CGA0603MLA-22500E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 50pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 54 V | - 55 C | + 125 C | AEC-Q100 | Reel |