Bourns - Varistors

1.983 Results
1.983 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: CG0603MLC-12LE
TTI: CG0603MLC-12LE
Bourns
Availability:

0In Stock

Varistors Chip Guard 0603 12 Volts

0In Stock

Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: DV140K4032R2
TTI: DV140K4032R2
Bourns
Availability:

0In Stock

Varistors 180 VDC 18J 360V-CLMP

0In Stock

Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
140 VAC
180 VDC
220 V
360 V
1.2 mA
18 J
240 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D390KKTR
TTI: MOV-07D390KKTR
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
25 VAC
31 VDC
39 V
77 V
9 mm
250 A
2.1 J
2.4 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: CG0603MLU-24E
TTI: CG0603MLU-24E
Bourns
Availability:

0In Stock

5.000 On Order
Expected 14-Dec-26
Varistors CHIP GUARD 24VOLT

0In Stock

5.000 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MLU
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D431K
TTI: MOV-07D431K
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 115pF 430volts 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
275 VAC
473 VDC
430 V
710 V
7 mm
1.2 kA
28 J
115 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D560KTR
TTI: MOV-14D560KTR
Bourns
Availability:

0In Stock

6.000 On Order
Expected 22-Feb-27
Varistors 56volts 14mm

0In Stock

6.000 On Order
Expected 22-Feb-27
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
35 VAC
56 VDC
56 V
110 V
14 mm
1 kA
11 J
3.6 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D821KKTR
TTI: MOV-14D821KKTR
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 23 mm
510 VAC
670 VDC
820 V
1.355 kV
16.5 mm
4.5 kA
157 J
300 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D560KKTR
TTI: MOV-07D560KKTR
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
35 VAC
45 VDC
56 V
110 V
9 mm
250 A
3.1 J
1.44 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: ZV50K1812401NIR1
TTI: ZV50K1812401NIR1
Bourns
Availability:

0In Stock

Varistors ZV 50V 10%

0In Stock

Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
50 VAC
65 VDC
82 V
135 V
400 A
4.8 J
710 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: CGA0402MLC-05G
TTI: CGA0402MLC-05G
Bourns
Availability:

0In Stock

30.000 On Order
Expected 06-Nov-26
Varistors Chip Guard 0402 5 Volt AEC-Q200

0In Stock

30.000 On Order
Expected 06-Nov-26
Please adjust quantity to Min / Mult value
CGA-MLC
SMD/SMT
0402 (1005 metric)
30 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: CG0201MLC-05H
TTI: CG0201MLC-05H
Bourns
Availability:

0In Stock

Varistors 5VDC 0.2pF 0201

0In Stock

Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0201 (0603 metric)
30 V
- 55 C
+ 125 C
Reel
Datasheet
Mfr: PV275K4032R2
TTI: PV275K4032R2
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors PV 275V 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
275 VAC
350 VDC
430 V
710 V
1.2 kA
29 J
160 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D391KTR
TTI: MOV-10D391KTR
Bourns
Availability:

0In Stock

1.500 On Order
Expected 25-Jan-27
Varistors 260pF 390volts 10%

0In Stock

1.500 On Order
Expected 25-Jan-27
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
250 VAC
429 VDC
390 V
650 V
10 mm
2.5 kA
60 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D471K
TTI: MOV-10D471K
Bourns
Availability:

0In Stock

2.000 On Order
Expected 01-Dec-26
Varistors 210pF 470volts 10%

0In Stock

2.000 On Order
Expected 01-Dec-26
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
300 VAC
517 VDC
470 V
775 V
10 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D390K
TTI: MOV-07D390K
Bourns
Availability:

0In Stock

Varistors 1300pF 39volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
25 VAC
43 VDC
39 V
77 V
7 mm
250 A
2.1 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D561K
TTI: MOV-07D561K
Bourns
Availability:

0In Stock

Varistors 90pF 560volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
350 VAC
616 VDC
560 V
925 V
7 mm
1.2 kA
30 J
90 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D680KTR
TTI: MOV-14D680KTR
Bourns
Availability:

0In Stock

Varistors 68volts 14mm

0In Stock

Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
68 VDC
135 V
14 mm
1 kA
14 J
2.9 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D101KTR
TTI: MOV-20D101KTR
Bourns
Availability:

0In Stock

Varistors 100volts 20mm

0In Stock

Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
100 VDC
165 V
20 mm
4.5 kA
28 J
2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ZV30K0603300NIR1HT
TTI: ZV30K0603300NIR1HT
Bourns
Availability:

0In Stock

Varistors 38 VDC .1J 77V-CL 160PF

0In Stock

Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
30 VAC
38 VDC
47 V
77 V
30 A
0.1 J
160 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-14D182KK
TTI: MOV-14D182KK
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
1.1 kVAC
1.465 kVDC
1.8 kV
2.97 kV
16.5 mm
4.5 kA
335 J
156 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D241KTR
TTI: MOV-10D241KTR
Bourns
Availability:

0In Stock

Varistors 420pF 240volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
150 VAC
264 VDC
240 V
395 V
10 mm
2.5 kA
35 J
420 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D561K
TTI: MOV-10D561K
Bourns
Availability:

0In Stock

Varistors 180pF 560volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
350 VAC
616 VDC
560 V
925 V
10 mm
2.5 kA
70 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0402MLU-3.3G
TTI: CG0402MLU-3.3G
Bourns
Availability:

0In Stock

20.000 On Order
Expected 21-Dec-26
Varistors CHIP GUARD 3.3VOLT

0In Stock

20.000 On Order
Expected 21-Dec-26
Please adjust quantity to Min / Mult value
MLU
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CG0603MLC-3.3LEA
TTI: CG0603MLC-3.3LEA
Bourns
Availability:

0In Stock

Varistors CHIP GUARD 3.3VOLT LOW LEAKAGE

0In Stock

Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CGA0603MLC-05E
TTI: CGA0603MLC-05E
Bourns
Availability:

0In Stock

10.000 On Order
Expected 12-Apr-27
Varistors Chip Guard 0603 5 Volt AEC-Q200

0In Stock

10.000 On Order
Expected 12-Apr-27
Please adjust quantity to Min / Mult value
CGA-MLC
SMD/SMT
0603 (1608 metric)
30 V
- 55 C
+ 125 C
AEC-Q100
Reel
  • 1
  • 2
  • 3
  • 4