Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV-10D560KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 35 VAC | 45 VDC | 56 V | 110 V | 12.5 mm | 500 A | 7 J | 2.64 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D680KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 40 VAC | 56 VDC | 68 V | 135 V | 23 mm | 2 kA | 46 J | 10.8 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D820KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 50 VAC | 65 VDC | 82 V | 135 V | 23 mm | 6.5 kA | 38 J | 6 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D151KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 95 VAC | 125 VDC | 150 V | 250 V | 12.5 mm | 2.5 kA | 22 J | 804 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D180KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 11 VAC | 14 VDC | 18 V | 36 V | 12.5 mm | 500 A | 2.1 J | 8.16 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D271KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 175 VAC | 225 VDC | 270 V | 455 V | 12.5 mm | 2.5 kA | 40 J | 444 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D390KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 25 VAC | 31 VDC | 39 V | 77 V | 12.5 mm | 500 A | 4.6 J | 3.84 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D390KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 25 VAC | 31 VDC | 39 V | 77 V | 12.5 mm | 500 A | 4.6 J | 3.84 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D391KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 2.5 kA | 60 J | 312 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D470KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 30 VAC | 38 VDC | 47 V | 93 V | 12.5 mm | 500 A | 5.5 J | 3.6 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D121KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 75 VAC | 100 VDC | 120 V | 200 V | 23 mm | 6.5 kA | 55 J | 4.2 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D151KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 95 VAC | 125 VDC | 150 V | 250 V | 23 mm | 6.5 kA | 70 J | 3.24 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D101KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.2 kA | 6.5 J | 600 pF | - 40 C | + 105 C | Bulk | ||||
0In Stock | BVR0805 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 6 VAC | 9 VDC | 11 V to 18 V | 30 V | 650 pF | - 40 C | + 125 C | Reel | ||||||||
0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 16.5 mm | 4.5 kA | 190 J | 264 pF | - 40 C | + 105 C | Bulk | |||||
Not Available Online | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 400 A | 1.8 J | 2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 800 A | 3.8 J | 2.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Not Available Online | GMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 23 mm | 10 kA | 305 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | MLD | SMD/SMT | 0603 (1608 metric) | 140 V | - 30 C | + 85 C | Reel | ||||||||||||||
Not Available Online | AVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 200 A | 1.6 J | 780 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Not Available Online | AVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 1.2 kA | 10 J | 6.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Mfr: MOV-14D270KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 17 VAC | 22 VDC | 27 V | 53 V | 16.5 mm | 1 kA | 6 J | 9.84 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D390KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 25 VAC | 31 VDC | 39 V | 77 V | 16.5 mm | 1 kA | 8.6 J | 7.68 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D680KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 3.6 J | 1.2 nF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 130 VAC | 225 VDC | 200 V | 340 V | 7 mm | 1.2 kA | 13 J | 250 pF | - 40 C | + 85 C | Reel |