Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 282 J | 528 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Not Available Online | CVQ | Reel | |||||||||||||||||||
0In Stock | CVQ | Bulk | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: MOV-10D781KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 485 VAC | 640 VDC | 780 V | 1.29 kV | 12.5 mm | 2.5 kA | 80 J | 156 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D391KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 4.5 kA | 100 J | 612 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D560KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 35 VAC | 45 VDC | 56 V | 110 V | 16.5 mm | 1 kA | 11 J | 6.96 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D270KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 17 VAC | 22 VDC | 27 V | 53 V | 23 mm | 2 kA | 18 J | 21.6 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D621KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 28 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 23 mm | 6.5 kA | 220 J | 780 pF | - 40 C | + 105 C | Bulk | ||||
Not Available Online | CVQ | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 6 kA | 170 J | 530 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 360 V | 25 mm | 15 kA | 270 J | 3.05 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | ZV | MLVs | Reel | ||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 2.5 kA | 41 J | 510 pF | - 40 C | + 85 C | Bulk |