Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 6.5 kA | 170 J | 1.55 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | CV | Reel | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 2.5 kA | 82 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Mfr: IsoM5-230-R-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 230Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 10 kA | 188 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM5-250-R-L2 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 250Vrms Reel In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 675 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: IsoM5-250-B-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 250Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 10 kA | 203 J | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: IsoM5-275-R-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 275Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 10 kA | 223 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM5-380-B-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 380Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 385 VAC | 505 VDC | 13.2 mm | 10 kA | 305 J | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: IsoM5-380-R-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 380Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 385 VAC | 505 VDC | 13.2 mm | 10 kA | 305 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: IsoM5-420-R-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 420Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 420 VAC | 560 VDC | 13.2 mm | 10 kA | 336 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: IsoM5-555-R-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 555Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 555 VAC | 745 VDC | 13.2 mm | 10 kA | 442 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: IsoM8-380-B-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 8KA 380Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 385 VAC | 505 VDC | 13.2 mm | 15 kA | 453 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | SV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 360 V | 7 mm | 600 A | 11 J | 160 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 680 V | 16 mm | 8 kA | 187 J | 550 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: IsoM5-175-R-L2 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 175Vrms Reel In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 470 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 510 VDC | 845 V | 20 mm | 4.5 kA | 125 J | 390 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 1.8 kVDC | 2.97 kV | 20 mm | 4.5 kA | 337 J | 100 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 120 VDC | 200 V | 14 mm | 4.5 kA | 32 J | 1.7 nF | - 40 C | + 85 C | Reel |