Bourns - Varistors

1.983 Results
1.983 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-20D151KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
95 VAC
125 VDC
150 V
250 V
23 mm
6.5 kA
70 J
3.24 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D101KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
60 VAC
85 VDC
100 V
165 V
9 mm
1.2 kA
6.5 J
600 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: BVR0805-06PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 0805 6VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVR0805
Low Voltage Varistors
SMD/SMT
SMD/SMT
0805 (2012 metric)
6 VAC
9 VDC
11 V to 18 V
30 V
650 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-14D102KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 23 mm
625 VAC
825 VDC
1 kV
1.65 kV
16.5 mm
4.5 kA
190 J
264 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: AV14K1812801NIR1HT
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
14 VAC
16 VDC
24 V
40 V
800 A
2.4 J
4.5 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: AV17K1210401NIR1HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
AVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
17 VAC
20 VDC
27 V
44 V
400 A
1.8 J
2 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: AV30K1206201NIR1HT
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
30 VAC
34 VDC
47 V
77 V
200 A
2 J
530 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: AV30K1812801NIR1HT
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors VDC J V-CLMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
30 VAC
34 VDC
47 V
77 V
800 A
3.8 J
2.2 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: AV40K1206201NIR1HT
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
40 VAC
56 VDC
68 V
110 V
200 A
400 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: GMOV-20D271K
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
GMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
23 mm
10 kA
305 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0603MLD-12E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 12VDC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLD
SMD/SMT
0603 (1608 metric)
140 V
- 30 C
+ 85 C
Reel
Datasheet
Mfr: DV250K3225R2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
250 VAC
320 VDC
390 V
650 V
400 A
11 J
100 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: AV20K1206201NIR1HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Other Available Inventory
Varistors

Not Available Online

Other Available Inventory
Call
or
View Details
AVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
20 VAC
26 VDC
22 V
54 V
200 A
1.6 J
780 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: AV30K2220122NIR1HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Other Available Inventory
Varistors VDC J V-CLMP

Not Available Online

Other Available Inventory
Call
or
View Details
AVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
34 VDC
47 V
77 V
1.2 kA
10 J
6.5 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: IsoM3-230-B-L2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors IsoMOV 3KA 230Vrms Bulk In-Line

Not Available Online

Call
or
View Details
IsoM3
MOVs
Through Hole
Radial
230 VAC
300 VDC
620 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: IsoM5-380-B-L2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 380Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
385 VAC
505 VDC
1 kV
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: IsoM5-510-B-L2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors IsoMOV 5KA 510Vrms Bulk In-Line

Not Available Online

Call
or
View Details
IsoM5
MOVs
Through Hole
Radial
510 VAC
670 VDC
1.3 kV
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: IsoM8-300-B-L2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors IsoMOV 8KA 300Vrms Bulk In-Line

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs
Through Hole
Radial
300 VAC
385 VDC
800 V
23 mm
250 A
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV-10D471KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
300 VAC
385 VDC
470 V
775 V
12.5 mm
2.5 kA
70 J
252 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D152KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
940 VAC
1.2 kVDC
1.5 kV
2.475 kV
16.5 mm
4.5 kA
329 J
180 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-14D270KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
17 VAC
22 VDC
27 V
53 V
16.5 mm
1 kA
6 J
9.84 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D390KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
25 VAC
31 VDC
39 V
77 V
16.5 mm
1 kA
8.6 J
7.68 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D680KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
40 VAC
56 VDC
68 V
135 V
9 mm
250 A
3.6 J
1.2 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D201KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 250pF 200volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
130 VAC
225 VDC
200 V
340 V
7 mm
1.2 kA
13 J
250 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D270K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1800pF 27volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
17 VAC
30 VDC
27 V
53 V
7 mm
250 A
1.4 J
1.8 nF
- 40 C
+ 85 C
Bulk
  • ...
  • 7
  • 8
  • 9