Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 120 A | 0.4 J | 355 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 30 A | 0.3 J | 185 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 30 A | 0.3 J | 175 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.4 J | 1.8 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 120 A | 0.6 J | 400 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 16.5 mm | 6 kA | 53 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 23 mm | 10 kA | 190 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 23 mm | 10 kA | 350 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 65 VAC | 85 VDC | 23 mm | 10 kA | 70 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | AVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 120 A | 0.5 J | 370 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 800 A | 2.9 J | 3.8 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Not Available Online | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 400 A | 1.9 J | 1.65 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | CV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 150 J | 530 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MOV-20DxxxK | MOVs | PCB Mount | Radial | 420 VAC | 680 VDC | 680 V | 1.12 kV | 20 mm | 4.5 kA | 130 J | 290 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 1.2 kA | 25 J | 180 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: BVRA0805-06PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 6VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 6 VAC | 9 VDC | 11 V to 18 V | 30 V | 650 pF | - 40 C | + 125 C | Reel | |||||||
Not Available Online | MOV-20DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 270 V | 455 V | 20 mm | 4.5 kA | 70 J | 740 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | GMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 16.5 mm | 6 kA | 84 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
Mfr: IsoM8-380-B-L2 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 8KA 380Vrms Bulk In-Line | 0In Stock | IsoM8 | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 1 kV | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.9 J | 2.3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MOV-14D820KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 50 VAC | 65 VDC | 82 V | 135 V | 16.5 mm | 4.5 kA | 22 J | 3 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D471KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 6.5 kA | 220 J | 1.02 nF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 40 J | 444 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 47 J | 336 pF | - 40 C | + 105 C | Bulk | ||||||
Not Available Online | AV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 400 A | 1.6 J | 2.23 nF | - 55 C | + 125 C | AEC-Q200 | Reel |