BVRA - Bourns - Varistors
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BVRA0402-11PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0402 11VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 11 VAC | 14 VDC | 18 V to 22.5 V | 44 V | 130 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0603-14PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0603 14VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V to 28 V | 45 V | 130 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0805-08PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 8VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 8 VAC | 11 VDC | 14 V to 20 V | 45 V | 440 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA1206-04PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 1206 4VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.5 VDC | 8 V to 14 V | 25 V | 2 nF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA1206-11PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 1206 11VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 11 VAC | 14 VDC | 18 V to 22 V | 36 V | 840 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA1206-60PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 1206 60VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 60 VAC | 85 VDC | 104 V to 126 V | 168 V | 120 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0603-25PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0603 25VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 36 V to 44 V | 71 V | 100 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0402-08PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0402 8VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 8 VAC | 11 VDC | 14 V to 17.5 V | 35 V | 190 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0805-17PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 17VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 25 V to 34 V | 54 V | 160 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0805-25PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 25VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 36 V to 44 V | 71 V | 220 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA1206-20PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 1206 20VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 29.7 V to 37.3 V | 58 V | 600 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA1206-35PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 1206 35VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 54 V to 62 V | 108 V | 230 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0805-11PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 11VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 17 V to 21 V | 38 V | 500 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0805-30PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 30VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 45 V to 55 V | 81 V | 200 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA1206-30PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 1206 30VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 45 V to 55 V | 81 V | 600 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0402-14PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0402 14VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 20 V to 26.5 V | 45 V | 84 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0603-17PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0603 17VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 25 V to 41 V | 54 V | 75 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA1206-14PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 1206 14VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 22 V to 28 V | 42 V | 900 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA1206-17PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 1206 17VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 25 V to 32 V | 48 V | 780 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0805-06PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 6VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 6 VAC | 9 VDC | 11 V to 18 V | 30 V | 650 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0603-04PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0603 4VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.5 VDC | 7 V to 10 V | 21 V | 580 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0805-35PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 35VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 35 VAC | 45 VDC | 54 V to 66 V | 93 V | 130 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0402-04PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0402 4VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.5 VDC | 7 V to 10 V | 22 V | 270 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0805-04PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 4VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 7.8 V to 12 V | 22 V | 800 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0805-20PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 20VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 30 V to 38 V | 56 V | 250 pF | - 40 C | + 125 C | Reel |
- 1
- 2