CGA-MLC - Bourns - Varistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CGA0603MLC-24E TTI: CGA0603MLC-24E Bourns Availability: 375.000In Stock675.000 On Order Expected Varistors Chip Guard 0603 24 Volt AEC-Q200 | 375.000In Stock675.000 On Order Expected | CGA-MLC | SMD/SMT | 0603 (1608 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0402MLC-05G TTI: CGA0402MLC-05G Bourns Availability: 0In Stock30.000 On Order Expected 06-Nov-26 Varistors Chip Guard 0402 5 Volt AEC-Q200 | 0In Stock30.000 On Order Expected 06-Nov-26 | CGA-MLC | SMD/SMT | 0402 (1005 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0603MLC-05E TTI: CGA0603MLC-05E Bourns Availability: 0In Stock10.000 On Order Expected 12-Apr-27 Varistors Chip Guard 0603 5 Volt AEC-Q200 | 0In Stock10.000 On Order Expected 12-Apr-27 | CGA-MLC | SMD/SMT | 0603 (1608 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0402MLC-12G TTI: CGA0402MLC-12G Bourns Availability: 0In StockVaristors Chip Guard 0402 12 Volt AEC-Q200 | 0In Stock | CGA-MLC | SMD/SMT | 0402 (1005 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0603MLC-12E TTI: CGA0603MLC-12E Bourns Availability: 0In StockVaristors Chip Guard 0603 12 Volt AEC-Q200 | 0In Stock | CGA-MLC | SMD/SMT | 0603 (1608 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0402MLC-24G TTI: Not Assigned Bourns Availability: 0In StockVaristors Chip Guard 0402 24 Volt AEC-Q200 | 0In Stock | CGA-MLC | SMD/SMT | 0402 (1005 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Not Available Online | CGA-MLC | SMD/SMT | 0603 (1608 metric) | 30 V | - 55 C | + 125 C | AEC-Q200 |