MOV-10DxxxK - Bourns - Varistors

60 Results
60 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-10D431KTR
TTI: MOV-10D431KTR
Bourns
Availability:

0In Stock

52.500 On Order
Expected
Varistors 230pF 430volts 10%

0In Stock

52.500 On Order
Expected
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
275 VAC
473 VDC
430 V
710 V
10 mm
2.5 kA
65 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D201KTR
TTI: MOV-10D201KTR
Bourns
Availability:

1.000In Stock

Varistors 250pF 200volts 10%

1.000In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
130 VAC
225 VDC
200 V
340 V
10 mm
2.5 kA
30 J
250 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D781KTR
TTI: MOV-10D781KTR
Bourns
Availability:

1.500In Stock

Varistors 130pF 780volts 10%

1.500In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
485 VAC
858 VDC
780 V
1.29 kV
10 mm
2.5 kA
80 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D391KTR
TTI: MOV-10D391KTR
Bourns
Availability:

0In Stock

1.500 On Order
Expected 25-Jan-27
Varistors 260pF 390volts 10%

0In Stock

1.500 On Order
Expected 25-Jan-27
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
250 VAC
429 VDC
390 V
650 V
10 mm
2.5 kA
60 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D471K
TTI: MOV-10D471K
Bourns
Availability:

0In Stock

2.000 On Order
Expected 01-Dec-26
Varistors 210pF 470volts 10%

0In Stock

2.000 On Order
Expected 01-Dec-26
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
300 VAC
517 VDC
470 V
775 V
10 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D820K
TTI: MOV-10D820K
Bourns
Availability:

0In Stock

12.000 On Order
Expected 03-Mar-27
Varistors 250pF 82volts 10%

0In Stock

12.000 On Order
Expected 03-Mar-27
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
10 mm
2.5 kA
12 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D241KTR
TTI: MOV-10D241KTR
Bourns
Availability:

0In Stock

Varistors 420pF 240volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
150 VAC
264 VDC
240 V
395 V
10 mm
2.5 kA
35 J
420 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D561K
TTI: MOV-10D561K
Bourns
Availability:

0In Stock

Varistors 180pF 560volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
350 VAC
616 VDC
560 V
925 V
10 mm
2.5 kA
70 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D471KTR
TTI: MOV-10D471KTR
Bourns
Availability:

0In Stock

Varistors 210pF 470volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
300 VAC
517 VDC
470 V
775 V
10 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D621K
TTI: MOV-10D621K
Bourns
Availability:

0In Stock

Varistors 160pF 620volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
385 VAC
682 VDC
620 V
1.025 kV
10 mm
2.5 kA
70 J
160 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D820KTR
TTI: MOV-10D820KTR
Bourns
Availability:

0In Stock

Varistors 250pF 82volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
10 mm
2.5 kA
12 J
250 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D511K
TTI: MOV-10D511K
Bourns
Availability:

0In Stock

Varistors 200pF 510volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
320 VAC
561 VDC
510 V
845 V
10 mm
2.5 kA
70 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D121KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 830pF 120volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
75 VAC
132 VDC
120 V
200 V
10 mm
2.5 kA
18 J
830 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D180K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 5600pF 18volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
11 VAC
20 VDC
18 V
36 V
10 mm
500 A
2.1 J
5.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D221KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 450pF 220volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
PCB Mount
Radial
242 VDC
360 V
10 mm
2.5 kA
32 J
450 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D270KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 3700pF 27volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
17 VAC
30 VDC
27 V
53 V
10 mm
500 A
3 J
3.7 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D271KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 370pF 270volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
175 VAC
297 VDC
270 V
455 V
10 mm
2.5 kA
40 J
370 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D241K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 420pF 240volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
150 VAC
264 VDC
240 V
395 V
10 mm
2.5 kA
35 J
420 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D390K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 2400pF 39volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
25 VAC
43 VDC
39 V
77 V
10 mm
500 A
4.6 J
2.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D561KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 180pF 560volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
350 VAC
616 VDC
560 V
925 V
10 mm
2.5 kA
70 J
180 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D681K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 150pF 680volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
420 VAC
748 VDC
680 V
1.12 kV
10 mm
2.5 kA
70 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D270K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 3700pF 27volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
10 mm
500 A
3 J
3.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D180KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 5600pF 18volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
PCB Mount
Radial
20 VDC
36 V
10 mm
500 A
2.1 J
5.6 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D330K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 3000pF 33volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
20 VAC
36 VDC
33 V
65 V
10 mm
500 A
4 J
3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D331KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 300pF 330volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
210 VAC
363 VDC
330 V
550 V
10 mm
2.5 kA
43 J
300 pF
- 40 C
+ 85 C
Reel
  • 1
  • 2
  • 3