Eaton - Varistors
1.024 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVGT07V460K TTI: MOVGT07V460K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 460 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MLVC12V033C400 TTI: MLVC12V033C400 Eaton Electronics Availability: 0In StockVaristors 33 VDC 400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVGT10V390K TTI: MOVGT10V390K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 390 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MLVC04V014C120 TTI: MLVC04V014C120 Eaton Electronics Availability: 0In StockVaristors 10 VAC 20A 0.5J | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 20 A | 50 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVTP20V300N TTI: MOVTP20V300N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 300 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 300 VAC | 385 VDC | 517 V | 775 V | 23.5 mm | 10 kA | 350 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MLVC32V038C1800 TTI: MLVC32V038C1800 Eaton Electronics Availability: 0In StockVaristors 30 VAC 100A 0.9J | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 30 VAC | 38 VDC | 47 V | 90 V | 100 A | 900 mJ | 1.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVA06V26C100-R TTI: MLVA06V26C100-R Eaton Electronics Availability: 0In StockVaristors MLV 0603 26V 100pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 33 V | 54 V | 30 A | 0.1 J | 150 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 30 A | 100 mJ | 190 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MOVTP14V275N TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 275 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 275 VAC | 350 VDC | 473 V | 710 V | 18.5 mm | 6 kA | 170 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVGT10V200K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 200 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V230K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 230 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: AMLV06V09C490 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV06, 0603 MLV 9 Vdc | 0In Stock | AMLV06 | MLVs | PCB Mount | SMD/SMT | 7 VAC | 9 VDC | 16 V | 29 V | 30 A | 0.1 J | 490 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV08V31C250 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV08, 0805 MLV 31 Vdc | 0In Stock | AMLV08 | MLVs | PCB Mount | SMD/SMT | 31 V | Reel | ||||||||||||||
Mfr: MOVGT07V330K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 330 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V145K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 145 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V170K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 170 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V180K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 180 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V250K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 250 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V270K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 270 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V360K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 360 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V390K TTI: Not Assigned Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 390 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V090K TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 90 V MCOV | Not Available Online | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V080K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 80 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V140K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 140 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V150K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 150 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk |