Eaton - Varistors
1.024 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVHE14V140Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 140 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 50 A | 78 J | 900 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOVHE14V230Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 230 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 50 A | 130 J | 560 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 50 A | 175 J | 430 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 16.5 mm | 50 A | 185 J | 360 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: MOVHE14V420Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 420 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 50 A | 200 J | 290 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 100 A | 168 J | 1.65 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: MOV07V130Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 130 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 10 A | 13 J | 250 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOVHE10V300Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 300 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 25 A | 85 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE10V300Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 300 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 25 A | 85 J | 210 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 50 A | 78 J | 900 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 35 A | 300 mJ | 230 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 150 A | 400 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 120 A | 400 mJ | 450 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 35 A | 100 mJ | 170 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 120 A | 400 mJ | 310 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 120 A | 400 mJ | 240 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 72 V | 120 V | 120 A | 400 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 150 VAC | 200 VDC | 240 V | 422 V | 1.2 kA | 11 J | 700 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: MLVB04V18C003 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0402 18V 3pF | Not Available Online | MLVB | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 22 V to 34 V | 58 V | 3 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: MLVB06V18C001 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0603 18V 1pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 46 V to 60 V | 110 V | 1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: MLVB06V18C0R5 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0603 18V .5pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 90 V to 120 V | 250 V | 0.5 pF | - 40 C | + 85 C | Reel | 51712241526 | ||||||||
Mfr: MOVGT14V330K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 330 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOVGT07V070K TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 70 V MCOV | Not Available Online | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOVGT14V440K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 440 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOVGT07V075K TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 75 V MCOV | Not Available Online | MOVGT | MOVs, GDTs | Axial | Bulk |