Eaton - Varistors
1.024 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVHE10V250Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 250 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 25 A | 70 J | 260 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V275Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 275 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 25 A | 80 J | 230 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V350Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 350 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 16.5 mm | 50 A | 185 J | 360 pF | - 40 C | + 125 C | Ammo Pack | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 50 A | 235 J | 240 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE14V510Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 510 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 50 A | 235 J | 240 pF | - 40 C | + 125 C | Ammo Pack | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 50 A | 255 J | 220 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 22.5 mm | 100 A | 140 J | 2 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE20V175Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 22.5 mm | 100 A | 190 J | 1.5 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVGT10V520K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 520 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V560K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 560 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V075K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 75 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V090K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 90 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOV07V320Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 320 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 9 mm | 10 A | 31 J | 100 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V485Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 485 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 22.5 mm | 100 A | 440 J | 510 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V230Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 230 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 12.5 mm | 25 A | 47 J | 280 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V250Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 250 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 25 A | 60 J | 260 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V300Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 300 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 25 A | 67 J | 210 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V130Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 130 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 50 A | 70 J | 1 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V150Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 150 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 50 A | 84 J | 830 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V385Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 385 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 25 A | 95 J | 160 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V460Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 460 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 25 A | 100 J | 130 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V175Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 50 A | 99 J | 740 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V210Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 210 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 50 A | 115 J | 610 pF | - 40 C | + 125 C | Ammo Pack | |||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 250 A | 1.5 J | 420 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 46 VAC | 65 VDC | 82 V | 144 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | Reel |