Eaton - Varistors
1.024 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 120 A | 300 mJ | 380 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 35 A | 100 mJ | 450 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 280 A | 1.5 J | 700 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 35 A | 100 mJ | 220 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 600 A | 2.5 J | 800 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 17 VAC | 22 VDC | 27 V | 53 V | 100 A | 500 mJ | 3 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 40 VAC | 56 VDC | 68 V | 127 V | 100 A | 1.3 J | 1.2 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MOVTP14V150T TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 150 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 150 VAC | 200 VDC | 264 V | 395 V | 18.5 mm | 6 kA | 94 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V250T TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVTP, 14 mm, 250 Vac | Not Available Online | MOVTP | MOVs | Through Hole | Through Hole | 250 VAC | 320 VDC | 429 V | 650 V | 18.5 mm | 6 kA | 154 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V300N TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVTP, 14 mm, 300 Vac | Not Available Online | MOVTP | MOVs | Through Hole | Through Hole | 300 VAC | 385 VDC | 517 V | 775 V | 18.5 mm | 6 kA | 192 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V130N TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 130 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 130 VAC | 170 VDC | 220 V | 340 V | 23.5 mm | 10 kA | 140 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V150T TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVTP, 20 mm, 150 Vac | Not Available Online | MOVTP | MOVs | Through Hole | Through Hole | 150 VAC | 200 VDC | 264 V | 395 V | 23.5 mm | 10 kA | 170 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V465T TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVTP, 20 mm, 465 Vac | Not Available Online | MOVTP | MOVs | Through Hole | Through Hole | 465 VAC | 615 VDC | 825 V | 1.24 kV | 23.5 mm | 10 kA | 509 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: AMLV13V34C1100 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV13, 1210 MLV 34 Vdc | 0In Stock | AMLV13 | MLVs | PCB Mount | SMD/SMT | 26 VAC | 34 VDC | 51.7 V | 75 V | 300 A | 2.3 J | 1.1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV13V45C600 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV13, 1210 MLV 45 Vdc | 0In Stock | AMLV13 | MLVs | PCB Mount | SMD/SMT | 45 V | Reel | ||||||||||||||
Mfr: MLVA02V05C033-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0201 5V 33pF | 0In Stock | MLVA-R | Reel | ||||||||||||||||||
Mfr: MLVA04V09C130-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0402 9V 130pF | 0In Stock | MLVA-R | Reel | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk |