Eaton - Varistors
1.024 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 360 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Mfr: MOVHE20V300Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 300 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 22.5 mm | 100 A | 350 J | 850 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV20V385Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 385 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 22.5 mm | 100 A | 224 J | 650 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V680Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 680 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 22.5 mm | 100 A | 620 J | 360 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V190Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 190 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 22.5 mm | 100 A | 210 J | 1.3 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V210Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 210 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 22.5 mm | 100 A | 228 J | 1.2 nF | - 40 C | + 125 C | Ammo Pack | |||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 195 VAC | 560 VDC | 330 V | 520 V | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 300 VAC | 560 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 40 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 50 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 60 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 150 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 180 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 230 VAC | 670 VDC | 396 V | 595 V | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Mfr: MOVHE20V385Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 385 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 22.5 mm | 100 A | 390 J | 650 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V460Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 460 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 22.5 mm | 100 A | 420 J | 530 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV20V420Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 420 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 22.5 mm | 100 A | 230 J | 600 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V485Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 485 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 22.5 mm | 100 A | 440 J | 510 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV20V680Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 680 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 22.5 mm | 100 A | 383 J | 360 pF | - 40 C | + 125 C | Ammo Pack | |||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 30 VAC | 560 VDC | 51.7 V | 104 V | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Mfr: MOVHE20V550Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 550 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 22.5 mm | 100 A | 510 J | 440 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV20V510Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 510 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 22.5 mm | 100 A | 282 J | 500 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V175Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 175 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 22.5 mm | 100 A | 190 J | 1.5 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V230Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 230 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 22.5 mm | 100 A | 255 J | 1.1 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V250Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 250 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 22.5 mm | 100 A | 275 J | 1 nF | - 40 C | + 125 C | Ammo Pack |