Eaton - Varistors
1.024 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 120 VAC | 560 VDC | 207 V | 320 V | 1.2 kA | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 510 VAC | 670 VDC | 902 V | 1.355 kV | 1.2 kA | - 40 C | + 85 C | Reel | |||||||||
Mfr: MOVHE20V420Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 420 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 22.5 mm | 100 A | 400 J | 600 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOV20V140Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 140 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 22.5 mm | 100 A | 100 J | 1.8 nF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOV20V275Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 275 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 22.5 mm | 100 A | 190 J | 930 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOV20V320Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 320 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 22.5 mm | 100 A | 210 J | 780 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOV20V350Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 350 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 22.5 mm | 100 A | 215 J | 710 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOVHE20V510Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 510 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 22.5 mm | 100 A | 460 J | 500 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOVHE20V625Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 625 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 22.5 mm | 100 A | 565 J | 400 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOV20V485Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 485 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 22.5 mm | 100 A | 265 J | 510 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOVHE20V150Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 150 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 100 A | 168 J | 1.65 nF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MLVA04V05C270 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0402 5V 270pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.5 VDC | 20 V | 50 mA | 50 mJ | 270 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: MLVA04V18C085 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0402 18V 85pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 17.6 V to 26.4 V | 45 V | 20 A | 50 mJ | 85 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA06V09C210 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0603 9V 210pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 7 VAC | 9 VDC | 15 V | 27 V | 30 A | 100 mJ | 210 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA06V18C130 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0603 18V 130pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 17.6 V to 26.4 V | 40 V | 30 A | 100 mJ | 130 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA04V09C130 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0402 9V 130pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 9 VDC | 32 V | 20 A | 50 mJ | 130 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: MLVA02V05C033 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0201 5V 33pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 8 V to 14 V | 30 V | 33 pF | - 40 C | + 85 C | Reel | 51712241328 | |||||||
Mfr: MLVA02V05C047 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0201 5V 47pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 8 V to 14 V | 26 V | 47 pF | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 14 VAC | 560 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 60 VAC | 560 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 250 VAC | 560 VDC | 390 V | 675 V | 400 A | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 95 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 140 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 390 VAC | 560 VDC | 682 V | 1.025 kV | 1.2 kA | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 14 VAC | 670 VDC | 1.2 kA | Reel |