Eaton - Varistors
1.024 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 140 VAC | 560 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 420 VAC | 560 VDC | 748 V | 1.12 kV | 1.2 kA | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 11 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 30 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 250 VAC | 670 VDC | 429 V | 650 V | 1.2 kA | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 485 VAC | 670 VDC | 858 V | 1.29 kV | 1.2 kA | - 40 C | + 85 C | Reel | |||||||||
Mfr: MLVA02V05C064 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0201 5V 64pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 8 V to 14 V | 26 V | 64 pF | - 40 C | + 85 C | Reel | 51712241342 | |||||||
Mfr: MLVA06V05C270 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0603 5V 270pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.5 VDC | 6.4 V to 9.6 V | 22 V | 30 A | 100 mJ | 270 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA06V14C150 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0603 14V 150pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 14 VDC | 14.4 V to 21.6 V | 35 V | 30 A | 100 mJ | 150 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA06V26C100 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0603 26V 100pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 24.8 V to 37.2 V | 58 V | 30 A | 100 mJ | 100 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA04V09C130 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0402 9V 130pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 9 VDC | 32 V | 20 A | 50 mJ | 130 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: MLVA02V05C033 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0201 5V 33pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 8 V to 14 V | 30 V | 33 pF | - 40 C | + 85 C | Reel | 51712241328 | |||||||
Mfr: MLVA02V05C047 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0201 5V 47pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 8 V to 14 V | 26 V | 47 pF | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 14 VAC | 560 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 60 VAC | 560 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 250 VAC | 560 VDC | 390 V | 675 V | 400 A | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 95 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 140 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 390 VAC | 560 VDC | 682 V | 1.025 kV | 1.2 kA | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 14 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 17 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||||
Not Available Online | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 11 VAC | 560 VDC | 1.2 kA | Reel | |||||||||||||
Mfr: MOV20V175Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 175 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 22.5 mm | 100 A | 127 J | 1.5 nF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOVHE20V275Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 275 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 22.5 mm | 100 A | 305 J | 930 pF | - 40 C | + 125 C | Ammo Pack |