AMLV06 - Eaton - Varistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AMLV06V18C012 TTI: Not Assigned Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV06, 0603 MLV 18 Vdc | 0In Stock | AMLV06 | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 30 V | 55 V | 2 A | 0.03 J | 12 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: AMLV06V32C010 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV06, 0603 MLV 32 Vdc | 0In Stock | AMLV06 | MLVs | PCB Mount | SMD/SMT | 25 VAC | 32 VDC | 70.1 V | 120 V | 5 A | 0.05 J | 10 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV06V26C110 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV06, 0603 MLV 26 Vdc | 0In Stock | AMLV06 | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 38 V | 60 V | 30 A | 0.1 J | 110 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV06V09C490 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV06, 0603 MLV 9 Vdc | 0In Stock | AMLV06 | MLVs | PCB Mount | SMD/SMT | 7 VAC | 9 VDC | 16 V | 29 V | 30 A | 0.1 J | 490 pF | - 55 C | + 125 C | Reel |