AMLV08 - Eaton - Varistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AMLV08V18C650 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV08, 0805 MLV 18 Vdc | 0In Stock | AMLV08 | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 28 V | 44 V | 120 A | 0.3 J | 650 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV08V31C250 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV08, 0805 MLV 31 Vdc | 0In Stock | AMLV08 | MLVs | PCB Mount | SMD/SMT | 31 V | Reel | ||||||||||||||
Mfr: AMLV08V26C500 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV08, 0805 MLV 26 Vdc | 0In Stock | AMLV08 | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 36.3 V | 56 V | 80 A | 0.3 J | 500 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV08V16C650 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV08, 0805 MLV 16 Vdc | 0In Stock | AMLV08 | MLVs | PCB Mount | SMD/SMT | 16 V | Reel |