KOA Speer - Varistors
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 30 VDC | 39 V | 65 V | 800 A | 3.7 J | - 50 C | + 125 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 600 A | 6.5 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 1 kA | 11 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 5 kA | 18 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Mfr: NVD20UCBK430 TTI: Not Assigned KOA Speer Availability: Not Available OnlineVaristors 275VAC 215J 710V-CLMP @ 100A | Not Available Online | U | PCB Mount | Radial | - 40 C | + 85 C | |||||||||||||||
Mfr: NVD07UCD068MHTA TTI: Not Assigned KOA Speer Availability: Not Available OnlineVaristors 68 Volts VARISTOR | Not Available Online | U | + 85 C | AEC-Q100 | Reel |