KOA Speer - Varistors
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | U | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 7 kA | 120 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 6.5 kA | 215 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 85 V | 4.5 kA | 220 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 7.6 VAC | 10.8 VDC | 35 V | 30 A | 100 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.1 VAC | 8.6 VDC | 29 V | 30 A | 100 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | U | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 10 mm | 2.5 kA | 42 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 55 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 5 kA | 50 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 90 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 7 kA | 135 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | S | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 5 mm | 200 A | 1.7 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 250 A | 1.1 J | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.25 kA | 6 J | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.25 kA | 7 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 500 A | 6.7 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 1.25 kA | 8 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 2.5 kA | 25 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 50 V | 20 A | 70 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 72 V | 4.5 kA | 180 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 49 V | 30 A | 100 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | U | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 5 kA | 30 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 5 kA | 55 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 475 V | 5 mm | 600 A | 8 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 250 A | 2.7 J | - 40 C | + 85 C | AEC-Q100 | Reel |