KOA Speer - Varistors
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 165 V | 400 A | 5.8 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 165 V | 1 kA | 6.8 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 70 VAC | 90 VDC | 180 V | 1 kA | 6.8 J | - 50 C | + 125 C | AEC-Q100 | ||||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 8 VAC | 11 VDC | 33 V | 1 kA | 2.3 J | - 50 C | + 125 C | AEC-Q100 | ||||||||
Not Available Online | S | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 600 A | 3.5 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Mfr: NVD07UCD068MHTA TTI: Not Assigned KOA Speer Availability: Not Available OnlineVaristors 68 Volts VARISTOR | Not Available Online | U | + 85 C | AEC-Q100 | Reel | ||||||||||||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 6.5 kA | 250 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 30 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 110 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 17 VAC | 22 VDC | 48 V | 1.2 kA | 7.2 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 5 mm | 125 A | 900 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 600 A | 15 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Mfr: NVD10UCD1800 TTI: Not Assigned KOA Speer Availability: Not Available OnlineVaristors 1800Volt 10mm | Not Available Online | U | MOVs | PCB Mount | Radial | 1 kVAC | 1 kVDC | 1.8 kV | 2.97 kV | 10 mm | 2.5 kA | 183 J | - 40 C | + 85 C | AEC-Q100 | Reel | |||||
Not Available Online | U | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 1 kA | 13 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Mfr: NV73TK001KIT TTI: Not Assigned KOA Speer Availability: Not Available OnlineVaristors VARISTORS 122 values,10 pcs ea | Not Available Online | NV73 | PCB Mount | SMD/SMT | Bulk | ||||||||||||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 70 VAC | 90 VDC | 180 V | 200 A | 1.4 J | - 50 C | + 125 C | AEC-Q100 | ||||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 12 VAC | 16.5 VDC | 41 V | 1 kA | 2.9 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 17 VAC | 22 VDC | 48 V | 1 kA | 3.8 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 20 VAC | 26 VDC | 57 V | 1 kA | 4.3 J | - 50 C | + 125 C | AEC-Q100 | ||||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 77 V | 1 kA | 6.3 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 8 VAC | 11 VDC | 33 V | 1.2 kA | 4.2 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 18 VDC | 45 V | 1.2 kA | 5.8 J | - 50 C | + 125 C | AEC-Q100 | ||||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 600 A | 12 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Mfr: NVD10UCD1100 TTI: Not Assigned KOA Speer Availability: Not Available OnlineVaristors 1100Volt 10mm | Not Available Online | U | MOVs | PCB Mount | Radial | 1 kVAC | 1 kVDC | 1.8 kV | 1.815 kV | 10 mm | 2.5 kA | 110 J | - 40 C | + 85 C | AEC-Q100 | Reel | |||||
Not Available Online | U | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 125 J | - 40 C | + 85 C | AEC-Q100 | Bulk |