KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 26 V | 45 V | 4 A | 20 mJ | 17 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: MG064S14A300D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 10VAC 14VDC 0.1J 425pF 19.5V 32V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 10 VAC | 14 VDC | 19.5 V | 32 V | 30 A | 100 mJ | 425 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA10LC18A500R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC 0.1J 200pF 40 V 1V | Not Available Online | VA | MLVs | PCB Mount | Axial | 14 VAC | 18 VDC | 40 V | 1 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VRAS | MLVs | PCB Mount | Radial | AEC-Q100 | Bulk | |||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: VJ15M00300KBA TTI: VJ15M00300KBA KYOCERA AVX Availability: Not Available OnlineVaristors 14 VAC 0.05 J 18 VDC 40 V | Not Available Online | VJ | Reel | ||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Mfr: VJ15M00250KBA TTI: VJ15M00250KBA KYOCERA AVX Availability: Not Available OnlineVaristors 31 VDC 9.6J | Not Available Online | VJ | Reel | ||||||||||||||||||
Mfr: VJ14MT0750KBA TTI: VJ14MT0750KBA KYOCERA AVX Availability: 0In StockVaristors 100 VDC 6.0J 250 V-CLMP | 0In Stock | Reel | |||||||||||||||||||
0In Stock | VJ | Reel | |||||||||||||||||||
Mfr: VG121038S770RP TTI: VG121038S770RP KYOCERA AVX Availability: 0In StockVaristors 38 VDC VAC 77 V-CLMP | 0In Stock | VG | Reel | ||||||||||||||||||
Mfr: VJ13MA0160KBA TTI: VJ13MA0160KBA KYOCERA AVX Availability: Not Available OnlineVaristors 16 VDC 1.6J | Not Available Online | VJ | Reel | ||||||||||||||||||
Mfr: VE17P00211K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 210V 17mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 545 V | 17 mm | 6 kA | 550 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE09P00131K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 9mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 9 mm | 1.75 kA | 140 pF | - 40 C | + 125 C | Bulk | |||||||
Not Available Online | VE-P | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 645 V | 7 mm | 800 A | 55 pF | - 40 C | + 125 C | |||||||||
Mfr: VE09M00151K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 150V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 400 V | 9 mm | 1.2 kA | 220 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE09M00300KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 9 mm | 250 A | 1.05 nF | - 40 C | + 125 C | Reel | |||||||
Mfr: VE07P00211K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 210V 7mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 545 V | 7 mm | 800 A | 55 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE17P00251K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 250V 17mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 645 V | 17 mm | 6 kA | 550 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE13M00500K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 50V 13mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 65 VDC | 135 V | 13 mm | 2.5 kA | 950 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE17M00151KED TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 150V 17mm 10% @ 50A | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 400 V | 17 mm | 4.5 kA | 850 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: VE17M00250K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 25V 17mm 10% | Not Available Online | VE-M | MOVs | 17 mm | Bulk | ||||||||||||||||
Not Available Online | VE-M | MOVs | 17 mm | ||||||||||||||||||
Mfr: VE17M00511K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 510V 17mm 10% | Not Available Online | VE-M | MOVs | 17 mm | Bulk | ||||||||||||||||
Mfr: VE17M00750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 75V 17mm 10% | Not Available Online | VE-M | MOVs | 17 mm | Bulk |