KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCLD060330A650DB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors VARISTOR | Not Available Online | VC | Reel | ||||||||||||||||||
Not Available Online | V2F | ||||||||||||||||||||
Not Available Online | VJ | Bulk | |||||||||||||||||||
Not Available Online | VCAS | Reel | |||||||||||||||||||
Not Available Online | VE-M | ||||||||||||||||||||
Mfr: VC120630D650R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC121026H560R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26V 1.2JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Mfr: VC06LC18X500D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 50pF 100 -50% | Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | VC | 0603 (1608 metric) | |||||||||||||||||||
Mfr: VC08LC18A500R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.1JOULES | Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 50 V | 30 A | 100 mJ | 80 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 120 A | 300 mJ | 5 nF | - 55 C | + 125 C | |||||||
Mfr: VC080505C150D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.3JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505C150R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.3JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518C400R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.3JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC12LC18A500R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 200pF 100-50% | Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 50 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.6 VDC | 2.5 nF | ||||||||||||||
Not Available Online | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VDC | 300 pF | ||||||||||||||
Not Available Online | CANAT | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 4 A | 15 mJ | 22 pF | Reel | |||||||||||
Not Available Online | CANAT | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 4 A | 15 mJ | 22 pF | ||||||||||||
Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 50 V | 15 A | 20 mJ | 40 pF | - 55 C | + 125 C | ||||||||
Not Available Online | VCAS | Reel | |||||||||||||||||||
Not Available Online | VCAS | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online |