KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Reel | ||||||||||||||||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Cut Tape | ||||||
Not Available Online | VG | Reel | |||||||||||||||||||
Mfr: V3AF418X500Y3GTP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18Vdc 50V 15A 612 | Not Available Online | V3AF | Reel | ||||||||||||||||||
Not Available Online | V3AF | ||||||||||||||||||||
Not Available Online | VC | 1210 (3225 metric) | |||||||||||||||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 77 V | 1.2 kA | 12 J | 4 nF | - 55 C | + 125 C | Cut Tape | |||||||
Not Available Online | VCAS | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | VE-P | ||||||||||||||||||||
Mfr: VC040205X150RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.05J ENERGY | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.6 VDC | 18 V | 20 A | 175 pF | Reel | |||||||||
Mfr: VE09M00300KDR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 9 mm | 250 A | 1.05 nF | - 40 C | + 125 C | Reel | |||||||
Mfr: VE09M00321K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 320V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 420 VDC | 840 V | 9 mm | 2.5 kA | 170 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE09P00141K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 140V 9mm 10% | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 180 VDC | 360 V | 9 mm | 1.2 kA | 235 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE09P00301K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 300V 9mm 10% | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 385 VDC | 775 V | 9 mm | 1.2 kA | 100 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE13M00140K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 13mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 18 VDC | 43 V | 13 mm | 2.5 kA | 4 nF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE13M00200K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 20volts 13mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 26 VDC | 65 V | 13 mm | 500 A | 3.1 nF | - 40 C | + 125 C | |||||||||
Not Available Online | VE-M | MOVs | PCB Mount | Radial | 31 VDC | 77 V | 13 mm | 500 A | 2.8 nF | - 40 C | + 125 C | ||||||||||
Mfr: MG054S05X150DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V .05 Joules 0508 4-Elements | Not Available Online | MG | PCB Mount | SMD/SMT | 0508 (1220 metric) | 4 VAC | 5.6 VDC | 18 V | 15 A | 50 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: MG054S18X400DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V .05 Joules 0508 4-Elements | Not Available Online | MG | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 42 V | 15 A | 50 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: VE07P01750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 175V 7mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 75 VAC | 225 VDC | 445 V | 7 mm | 800 A | 55 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE24P01750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 175V 24mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 75 VAC | 225 VDC | 445 V | 24 mm | 10 kA | 1.5 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE24P00211K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 210V 24mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 545 V | 24 mm | 10 kA | 1.5 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE13P00131K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 13mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 13 mm | 3.5 kA | 250 pF | - 40 C | + 125 C | Bulk |