KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VE09M00231K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 230V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 300 VDC | 595 V | 9 mm | 1.2 kA | 140 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE13M00600K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 60V 13mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 80 VDC | 165 V | 13 mm | 2.5 kA | 870 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE17M00950K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 95V 17mm 10% | Not Available Online | VE-M | MOVs | 17 mm | Bulk | ||||||||||||||||
Mfr: VE07M00300K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 7 mm | 100 A | 580 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE09M00301KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 300V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 9 mm | 1.2 kA | 100 pF | - 40 C | + 125 C | Reel | |||||||
Not Available Online | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VDC | 200 pF | ||||||||||||||
Mfr: VE09M02750KDB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 275V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 710 V | 9 mm | 1.2 kA | 120 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: VE09M00151K- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 150V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 400 V | 9 mm | 1.2 kA | 220 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE17M00151K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 150V 17mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 400 V | 17 mm | 4.5 kA | 850 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VA100014A300D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.1JOULES | Not Available Online | VA | MLVs | Reel | |||||||||||||||||
Not Available Online | VC | 1210 (3225 metric) | |||||||||||||||||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Mfr: VC120618F380D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.7JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC121048G101R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 48V 0.9JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Not Available Online | VC | 1210 (3225 metric) | |||||||||||||||||||
Not Available Online | VA | ||||||||||||||||||||
Not Available Online | VA | ||||||||||||||||||||
Mfr: VC060309A200R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 9V 0.1JOULES | Not Available Online | VC | 0603 (1608 metric) | Reel | |||||||||||||||||
Mfr: VC060314A300R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.1JOULES | Not Available Online | VC | 0603 (1608 metric) | Reel | |||||||||||||||||
Mfr: VC060326A580R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26V 0.1JOULES | Not Available Online | VC | PCB Mount | SMD/SMT | 0603 (1608 metric) | 60 V | - 55 C | + 125 C | Reel | ||||||||||||
Mfr: VC08LC18A500D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.1JOULES | Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 50 V | 30 A | 100 mJ | 80 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080512A250D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 12V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 16 V | 27 V | 4.5 kA | 100 mJ | 525 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080514A300D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120614A300R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.1JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Not Available Online | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9 VDC | 575 pF |