KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VGAS222034Y770DP TTI: VGAS222034Y770DP KYOCERA AVX Availability: 0In StockVaristors 30VAC 34VDC 12J 6300 pF 47 V 77V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 2 kA | 12 J | 6.3 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080518C400RP TTI: VC080518C400RP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VJ13MC0600KBA TTI: VJ13MC0600KBA KYOCERA AVX Availability: 0In StockVaristors 60VDC 1.5J 600pF 60 V 126V | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 60 VDC | 60 V | 126 V | 250 A | 1.5 J | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | USB | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 14 VAC | 18 VDC | 70 V | 32 V | 4 A | 15 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 38 V | 100 nA | 600 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 100 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 15 VDC | 31.1 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VJ15PA0160KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 16VDC 5.8J 160 00pF 24.5 V 40V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 1.2 kA | 5.8 J | 16 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC120603A100DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.1J 1 250pF 5 V 12V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 4.5 kA | 100 mJ | 1.25 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120614A300RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC13MA0160KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 16VDC 1.6J 180 0pF 27 V 40V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 27 V | 40 V | 400 A | 1.6 J | 1.8 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 15 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MG052S18A400DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC 0.1J 225 pF 25.5V 42V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505C150TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518C400TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 300 mJ | 12 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | USB | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 14 VAC | 18 VDC | 70 V | 32 V | 4 A | 15 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VGAH121031R650DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 31Vdc 1.7J 57V 1210 AEC-Q200 | Not Available Online | VGAH | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 57 V | 300 A | 1.7 J | 1.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VCH4AG150R4MATWA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 11VAC 15VDC 0.47pF 1 35 V | Not Available Online | VCH_AG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VAC | 15 VDC | 135 V | 110 V | 700 mJ | 0.47 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC020103V121WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2VAC 3.5VDC 0.02J 12 5pF 8.84 V 14V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 2 VAC | 3.5 VDC | 8.84 V | 14 V | 10 A | 20 mJ | 125 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS080518C400DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 120 A | 300 mJ | 550 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120630D650DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.4J 400 pF 41 V 67V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel |