V2F - KYOCERA AVX - Varistors
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V2F105A150Y2EDP TTI: V2F105A150Y2EDP KYOCERA AVX Availability: 1.000In StockVaristors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V | 1.000In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F105C150Y1FDM TTI: V2F105C150Y1FDM KYOCERA AVX Availability: 3.000In StockVaristors 5.6 VDC 1A SNPB TERMINATION | 3.000In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.6 VDC | 2.5 nF | Reel | ||||||||||||
0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 120 A | 300 mJ | 500 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V2F118A400Y2EDP TTI: V2F118A400Y2EDP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.10J 20 0pF 25.5 V 42V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 300 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V2F105A150Y2ERP TTI: V2F105A150Y2ERP KYOCERA AVX Availability: 0In Stock4.000 On Order Expected 09-Feb-27 Varistors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V | 0In Stock4.000 On Order Expected 09-Feb-27 | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F105C150Y1FDP TTI: V2F105C150Y1FDP KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 2.5 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V2F109C200Y1FDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.3J 180 0pF 12.7 V 22V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 120 A | 300 mJ | 1.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V2AF109C200Y1FDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.3J 180 0pF 22 V 22V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 22 V | 22 V | 120 A | 300 mJ | 1.8 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2AF109A200Y2EDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 575 pF 22 V 22V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 22 V | 22 V | 30 A | 100 mJ | 575 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2AF118C400Y1FDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.3J 500 pF 25.5 V 42V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 120 A | 300 mJ | 500 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2AF118A400Y2EDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 200 pF 25.5 V 42V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2F118X500Y3DDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.05J 75 pF 25.5 V 50V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 50 V | 15 A | 50 mJ | 75 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F126C600Y2EDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2AF126C600Y2EDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: V2F109A200Y2EDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.10J 57 5pF 12.7 V 22V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 575 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2AF105A150Y2EDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 800 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2AF105C150Y1FDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 2.5 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2AF118X500Y3DDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.05J 75 pF 25.5 V 50V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 50 V | 20 A | 50 mJ | 75 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2AF114A300Y2EDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 300 pF 18.5 V 32V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 300 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2AF114C300Y1FDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2F118X500Y3DTP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 13VAC 18VDC 0.05J 75pF 25.5 V 50V | Not Available Online | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 50 V | 15 A | 50 mJ | 75 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F109C200Y1FTP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 6.4VAC 9VDC 0.3J 1800pF 12.7 V 22V | Not Available Online | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 120 A | 300 mJ | 1.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F109A200Y2ERP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.10J 57 5pF 12.7 V 22V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 575 pF | - 55 C | + 125 C | Reel |