VGAH - KYOCERA AVX - Varistors

15 Results
15 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: VGAH181231P650DP
TTI: VGAH181231P650DP
KYOCERA AVX
Availability:

2.000In Stock

Varistors 31Vdc 2.5-3.7J 57V 1 812 AEC-Q200

2.000In Stock

Please adjust quantity to Min / Mult value
VGAH
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
25 VAC
31 VDC
39 V
57 V
800 A
3.7 J
2.6 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: VGAH181226P570DP
TTI: VGAH181226P570DP
KYOCERA AVX
Availability:

0In Stock

Varistors 26Vdc 2.5-3.7J 57V 1 812 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
VGAH
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
23 VAC
26 VDC
35 V
57 V
600 A
3 J
3 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: VGAH121016S390DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 16Vdc 1.9-2.0J 40V 1 210 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAH
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
14 VAC
16 VDC
24.5 V
40 V
500 A
2 J
3 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: VGAH121026H560DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 26Vdc 1.2J 60V 1210 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAH
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
18 VAC
26 VDC
34.5 V
60 V
300 A
1.2 J
1.2 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: VGAH322026Z570DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 26Vdc 13J 57V 3220 A EC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAH
MLVs
PCB Mount
SMD/SMT
3220 (8250 metric)
23 VAC
26 VDC
35 V
57 V
1.8 kA
13 J
15 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: VGAH120616K390DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 16Vdc 0.6J 40V 1206 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAH
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
11 VAC
16 VDC
24.5 V
40 V
200 A
600 mJ
1.1 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: VGAH121031R650DP
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Varistors 31Vdc 1.7J 57V 1210 AEC-Q200

Not Available Online

Call
or
View Details
VGAH
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
25 VAC
31 VDC
39 V
57 V
300 A
1.7 J
1.2 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: VGAH222016Y400DP
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Varistors 16Vdc 6.5-12J 42V 22 20 AEC-Q200

Not Available Online

Call
or
View Details
VGAH
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
11 VAC
16 VDC
24.5 V
42 V
1.5 kA
7.2 J
13 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: VGAH120631M650DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 31Vdc 1.0J 57V 1206 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAH
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
25 VAC
31 VDC
39 V
57 V
200 A
1 J
700 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: VGAH222031Y650DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 31Vdc 6.5-12J 57V 22 20 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAH
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
25 VAC
31 VDC
39 V
57 V
1.2 kA
9.6 J
6.1 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: VGAH121016J400DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 16Vdc 1.5-1.6J 42V 1 210 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAH
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
13 VAC
16 VDC
25.5 V
42 V
500 A
1.6 J
2.3 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: VGAH181216P390DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAH
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
11 VAC
16 VDC
24.5 V
40 V
1 kA
2.9 J
7 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: PL 0725
TTI: VGAH222022Y490DP
KYOCERA AVX
Availability:

0In Stock

Varistors 22Vdc 6.5-12J 49V 22 20 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
VGAH
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
17 VAC
22 VDC
30 V
49 V
1.2 kA
6.8 J
12 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: VGAH222026Y570DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 26Vdc 6.5-12J 57V 22 20 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAH
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
23 VAC
26 VDC
35 V
57 V
1.1 kA
6.8 J
7 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: VGAH121016S390RP
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
VGAH
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
14 VAC
16 VDC
24.5 V
40 V
500 A
2 J
300 pF
- 55 C
+ 150 C
Reel