VT - KYOCERA AVX - Varistors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VTA3121056S111DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 1210 56VDC 110VC 2.0J 150C AEC-Q200 | 0In Stock | VT | Varistors | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 110 V | 250 A | 2 J | 600 pF | - 55 C | + 150 C | Reel | ||||||
Mfr: VTA7060331A670RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 31V 0603 67V Clamp T VS Hi-Temp AEC-Q200 | 0In Stock | VT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 175 C | AEC-Q200 | Reel | ||||
Mfr: VTA3120656K101DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 1206 56VDC 100VC 0.6J 150C AEC-Q200 | 0In Stock | VT | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 100 V | 200 A | 0.6 J | 200 pF | - 55 C | + 150 C | Reel | ||||||
Mfr: VTA7080518C400RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 8V 0805 42V Clamp TV S Hi-Temp AEC-Q200 | 0In Stock | VT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 120 A | 300 mJ | 450 pF | - 55 C | + 175 C | AEC-Q200 | Reel | ||||
Mfr: VTA3120656M101DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 1206 56VDC 100VC 1.0J 150C AEC-Q200 | 0In Stock | VT | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 100 V | 200 A | 1 J | 500 pF | - 55 C | + 150 C | Reel | ||||||
Mfr: VTA3080556B111DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0805 56VDC 110VC 0.2J 150C AEC-Q200 | 0In Stock | VT | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 40 VAC | 56 VDC | 110 V | 30 A | 0.2 J | 80 pF | - 55 C | + 150 C | Reel | ||||||
Mfr: VTA7080531C650RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 31V 0805 65V Clamp T VS Hi-Temp AEC-Q200 | Not Available Online | VT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 80 A | 300 mJ | 275 pF | - 55 C | + 175 C | AEC-Q200 | Reel | ||||
Mfr: VTA7060318A400RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18V 0603 42V Clamp T VS Hi-Temp AEC-Q200 | 0In Stock | VT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 23 V | 42 V | 30 A | 100 mJ | 275 pF | - 55 C | + 175 C | AEC-Q200 | Reel | ||||
Mfr: VTA3181256U111DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 1812. 56VDC. 110VC 4.8J 150C AEC-Q200 | 0In Stock | VT | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 110 V | 1.5 kA | 4.8 J | 1.5 nF | - 55 C | + 150 C | Reel | ||||||
Mfr: VTA3222056Y111DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2220 56VDC 110VC 9.0J 150C AEC-Q200 | 0In Stock | VT | Varistors | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 110 V | 1 kA | 9 J | 2.8 nF | - 55 C | + 150 C | Reel | ||||||
Not Available Online | VT |